0
0 Items$0.00

Isolated Chassis Mount DC / DC Converters :

71 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4559

RoHS

Each
1+$93.210
5+$90.790
10+$88.380
25+$85.150
100+$80.320
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
CB, IEC, UL
Fixed
Chassis
54mm
23.3mm
96mm
9V
36V
-
52AH8473

RoHS

Each
1+$99.080
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
90Y8780

RoHS

Each
1+$106.710
5+$104.170
10+$101.630
50+$98.320
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
99Y0821

RoHS

Each
1+$110.160
5+$107.270
10+$104.370
50+$100.540
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
90Y8779

RoHS

Each
1+$103.470
5+$102.980
10+$102.520
50+$100.740
ITE
Module
4:1
20W
1 Output
5.1V
4A
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8782

RoHS

Each
1+$97.480
5+$95.060
10+$93.420
50+$91.800
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8781

RoHS

Each
1+$106.710
5+$104.170
10+$101.630
50+$98.320
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
TMDC 20 Series
90Y8785

RoHS

Each
1+$96.820
5+$96.710
10+$96.610
50+$94.210
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
90Y8784

RoHS

Each
1+$105.240
5+$104.520
10+$103.800
50+$102.100
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
2.5kV
48V
-
Fixed
-
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
99Y0819

RoHS

Each
1+$107.830
5+$105.000
10+$102.170
50+$98.400
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
99Y0817

RoHS

Each
1+$114.720
5+$111.680
10+$108.670
50+$104.610
ITE
Module
4:1
20W
1 Output
24V
835mA
-
-
Regulated
3kV
24V
-
Fixed
-
54mm
23.3mm
96mm
9V
36V
DTE20 Series
39AH0592

RoHS

Each
1+$83.820
5+$81.650
10+$79.460
50+$76.580
ITE
Module
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
24V
-
Fixed
-
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
39AH0601

RoHS

Each
1+$82.390
5+$80.280
10+$78.130
50+$75.310
ITE
Module
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
39AH0591

RoHS

Each
1+$84.210
5+$82.030
10+$79.860
50+$76.970
ITE
Module
4:1
20W
2 Output
15V
665mA
-15V
665mA
Regulated
3kV
24V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
69AH9275

RoHS

Each
1+$140.940
ITE
Module
2:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
52AH8474

RoHS

Each
1+$115.160
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8479

RoHS

Each
1+$119.150
ITE
Module
2:1
20W
2 Output
24V
420mA
-24V
420mA
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
52AH8472

RoHS

Each
1+$115.160
ITE
Module
2:1
20W
1 Output
5.1V
4A
-
-
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
07AH2451

RoHS

Each
1+$82.080
5+$79.970
10+$77.840
25+$75.010
100+$70.770
ITE
Module
4:1
20W
1 Output
3.3V
5.5A
-
-
Regulated
3kV
24V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
69AH9276

RoHS

Each
1+$140.940
ITE
Module
2:1
20W
1 Output
15V
1.34A
-
-
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
07AH2443

RoHS

Date/Lot Code

Each
1+$83.900
5+$81.730
10+$79.560
25+$76.680
100+$72.340
ITE
Module
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
24V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
9V
36V
DTJ20 Series
07AH2457

RoHS

Date/Lot Code

Each
1+$82.080
5+$79.970
10+$77.840
25+$75.010
100+$70.770
ITE
Module
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
48V
-
Fixed
Chassis
31.4mm
19.4mm
76.2mm
18V
75V
DTJ20 Series
69AH9280

RoHS

Each
1+$145.830
ITE
Module
2:1
20W
2 Output
15V
670mA
-15V
670mA
Regulated
3kV
110V
-
Fixed
-
54mm
23.3mm
96mm
80V
160V
TMDC 20H Series
45Y2716

RoHS

Each
1+$105.870
ITE
Module
4:1
20W
1 Output
48V
420mA
-
-
Regulated
2.5kV
48V
CSA, IEC, UL
Fixed
DIN Rail
54mm
23.3mm
96mm
18V
75V
TMDC 20 Series
52AH8477

RoHS

Each
1+$119.150
ITE
Module
2:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
3kV
110V
-
Fixed
Chassis
54mm
23.3mm
96mm
80V
160V
TMDC 20H
1-25 of 71 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER