0
0 Items$0.00

ITE & Industrial Isolated Chassis Mount DC / DC Converters :

16 Products Found
Find a huge range of ITE & Industrial Isolated Chassis Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Chassis Mount DC / DC Converters, such as ITE, Railway, ITE & Railway & ITE, Industrial & LED Lighting Isolated Chassis Mount DC / DC Converters from the worlds top manufacturers including: Mean Well

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
83AK5712

RoHS

Each
1+$72.390
5+$70.950
10+$69.500
25+$68.050
50+$66.600
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
24V
1.25A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5693

RoHS

Each
1+$62.050
5+$60.800
10+$59.570
25+$58.320
50+$57.080
More Pricing...
ITE & Industrial
Module
10:1
15W
1 Output
12V
1.25A
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5709

RoHS

Each
1+$72.390
5+$70.950
10+$69.500
25+$68.050
50+$66.600
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
15V
2A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5699

RoHS

Each
1+$62.050
5+$60.800
10+$59.570
25+$58.320
50+$57.080
More Pricing...
ITE & Industrial
Module
10:1
15W
1 Output
24V
625mA
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
45AM4618

RoHS

Each
1+$135.950
5+$133.240
10+$130.510
25+$127.800
50+$125.070
More Pricing...
ITE & Industrial
Enclosed
6:1
120W
1 Output
12V
10A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
45AM4619

RoHS

Each
1+$150.790
5+$145.380
10+$141.320
25+$138.490
50+$135.670
More Pricing...
ITE & Industrial
Enclosed
6:1
150W
1 Output
24V
6.2A
Regulated
4kV
-
Fixed
86mm
41mm
191mm
250V
1.5kV
RSDH-150 Series
45AM4620

RoHS

Each
1+$190.750
5+$186.930
10+$183.120
25+$179.300
50+$175.480
More Pricing...
ITE & Industrial
Enclosed
6:1
240W
1 Output
12V
20A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
45AM4621

RoHS

Each
1+$190.760
5+$186.940
10+$183.140
25+$179.320
50+$175.500
More Pricing...
ITE & Industrial
Enclosed
6:1
300W
1 Output
24V
12.5A
Regulated
4kV
-
Fixed
100mm
41mm
237mm
250V
1.5kV
RSDH-300 Series
83AK5706

RoHS

Each
1+$72.390
5+$70.950
10+$69.500
25+$68.050
50+$66.600
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
12V
2.5A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5721

RoHS

Each
1+$76.830
5+$75.290
10+$73.750
25+$72.230
50+$70.690
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
15V
3A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5715

RoHS

Each
1+$72.390
5+$70.950
10+$69.500
25+$68.050
50+$66.600
More Pricing...
ITE & Industrial
Module
10:1
30W
1 Output
48V
625mA
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-30 Series
83AK5724

RoHS

Each
1+$111.640
5+$107.630
10+$104.640
25+$102.550
50+$100.450
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
24V
1.87A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5696

RoHS

Each
1+$62.050
5+$60.800
10+$59.570
25+$58.320
50+$57.080
More Pricing...
ITE & Industrial
Module
10:1
15W
1 Output
15V
1A
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5727

RoHS

Each
1+$104.520
5+$100.810
10+$98.010
25+$96.050
50+$94.090
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
48V
938mA
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
83AK5690

RoHS

Each
1+$62.050
5+$60.800
10+$59.570
25+$58.320
50+$57.080
More Pricing...
ITE & Industrial
Module
10:1
10W
1 Output
5V
2A
-
4kV
800V
Fixed
57.3mm
32mm
122.3mm
150V
1.5kV
DDRH-15 Series
83AK5718

RoHS

Each
1+$76.830
5+$75.290
10+$73.750
25+$72.230
50+$70.690
More Pricing...
ITE & Industrial
Module
10:1
45W
1 Output
12V
3.75A
-
4kV
800V
Fixed
70mm
32mm
135mm
150V
1.5kV
DDRH-45 Series
1-16 of 16 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER