Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoCSU2000ADC-3-100
Newark Part No.24AJ6111
Product RangeCSU2000ADC Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Quantity | Price |
---|---|
50+ | $722.120 |
Price for:Each
Minimum: 96
Multiple: 96
$69,323.52
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerARTESYN EMBEDDED TECHNOLOGIES
Manufacturer Part NoCSU2000ADC-3-100
Newark Part No.24AJ6111
Product RangeCSU2000ADC Series
Technical Datasheet
Power Supply Applications-
No. of Outputs2 Output
Input Ratio2:1
Output Power Max2kW
Output Voltage - Output 112.2V
Output Current - Output 1163.9A
Output Voltage - Output 212V
Output Current - Output 23.5A
Isolation Voltage-
Product RangeCSU2000ADC Series
Input Voltage DC Nom-
Input Voltage DC Min-40V
Rack U Height1U
Input Voltage DC Max-72V
Width40mm
DC / DC Converter MountingRack
Height73.5mm
DC / DC Converter Output TypeFixed, Adjustable
Depth185mm
SVHCTo Be Advised
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
Output Voltage - Output 1
12.2V
Output Voltage - Output 2
12V
Isolation Voltage
-
Input Voltage DC Nom
-
Rack U Height
1U
Width
40mm
Height
73.5mm
Depth
185mm
No. of Outputs
2 Output
Output Power Max
2kW
Output Current - Output 1
163.9A
Output Current - Output 2
3.5A
Product Range
CSU2000ADC Series
Input Voltage DC Min
-40V
Input Voltage DC Max
-72V
DC / DC Converter Mounting
Rack
DC / DC Converter Output Type
Fixed, Adjustable
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate