Isolated DIN Rail Mount DC / DC Converters :
45 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(45)
Isolation Voltage
=1.6kV
1
(49)
(45)
(13)
(39)
(85)
(1)
Depth
(43)
Power Supply Applications
(37)
Width
(37)
(8)
Height
(8)
(37)
Input Ratio
(13)
(32)
DC / DC Converter Output Type
(18)
(27)
No. of Outputs
(26)
(13)
(6)
Input Voltage DC Nom
(2)
(23)
(20)
Output Power Max
(8)
(5)
(3)
(22)
(7)
Packaging
(45)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Voltage - Output 2 | Output Current - Output 2 | Output Voltage - Output 3 | Output Current - Output 3 | Isolation Voltage | DC / DC Converter Output Type | Approvals & Standards | Input Voltage DC Nom | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+$295.710 10+$283.180 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | - | 1.6kV | Fixed | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 1+$286.240 10+$273.700 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 1+$288.760 10+$276.780 | ITE | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | - | ||||||
TDK-LAMBDA | Each | 1+$342.870 5+$334.420 10+$325.500 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | - | - | 1.6kV | Fixed, Adjustable | - | 48V | - | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX30W Series | |||||
TDK-LAMBDA | Each | 1+$217.460 5+$217.430 10+$217.420 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | - | 1.6kV | Fixed | - | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
TDK-LAMBDA | Each | 1+$329.320 5+$322.200 10+$315.070 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | - | - | 1.6kV | Fixed | - | 24V | - | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | |||||
TDK-LAMBDA | Each | 1+$322.780 5+$315.560 10+$308.320 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | 1.6kV | Fixed, Adjustable | - | 48V | - | 24.5mm | 57.6mm | 125mm | 18V | 75V | DPX40 Series | |||||
Each | 1+$286.240 10+$273.700 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
TDK-LAMBDA | Each | 1+$277.270 5+$272.850 10+$268.440 | ITE | 4:1 | 20W | 2 Output | 15V | 667mA | -15V | 667mA | - | - | 1.6kV | Fixed | - | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
Each | 1+$306.320 10+$293.790 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | 1.6kV | Fixed | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | - | ||||||
Each | 1+$331.520 10+$317.420 | ITE | 2:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | - | ||||||
TDK-LAMBDA | Each | 1+$253.080 5+$248.690 10+$244.300 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | - | - | - | - | 1.6kV | Fixed, Adjustable | - | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX20W Series | |||||
Each | 1+$331.520 10+$317.420 | ITE | 2:1 | 60W | 1 Output | 12V | 5A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | - | ||||||
Each | 1+$331.520 10+$317.420 | ITE | 2:1 | 60W | 1 Output | 15V | 4A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | - | ||||||
TDK-LAMBDA | Each | 1+$241.100 5+$236.680 10+$232.260 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | - | 1.6kV | Fixed | - | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 1+$306.320 10+$293.790 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | 1.6kV | Fixed | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | - | ||||||
Each | 1+$306.320 10+$293.790 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | 1.6kV | Fixed | CE | 24V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 36V | - | ||||||
Each | 1+$306.320 10+$293.790 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | 1.6kV | Fixed | CE | 12V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 18V | - | ||||||
Each | 1+$286.240 10+$273.700 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | 1.6kV | Fixed, Adjustable | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 75V | - | ||||||
Each | 1+$306.320 10+$293.790 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | 1.6kV | Fixed | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 36V | 75V | - | ||||||
Each | 1+$295.710 10+$283.180 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.67A | - | - | 1.6kV | Fixed | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 75V | - | ||||||
Each | 1+$306.320 10+$293.790 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | 1.6kV | Fixed | CE | 12V | DIN Rail | 24.5mm | 57.6mm | 125mm | 9.5V | 18V | - | ||||||
TDK-LAMBDA | Each | 1+$257.720 5+$252.860 10+$247.970 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | - | 1.6kV | Fixed | - | 24V | - | 57.6mm | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
TDK-LAMBDA | Each | 1+$193.030 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | - | 1.6kV | Fixed | - | 48V | - | 57.6mm | 24.5mm | 125mm | 18V | 75V | DPX15W Series | |||||
Each | 1+$295.710 10+$283.180 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | - | 1.6kV | Fixed | CE | 48V | DIN Rail | 24.5mm | 57.6mm | 125mm | 18V | 75V | - | ||||||