Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 1+ | $295.180 |
| 10+ | $282.740 |
Price for:Each
Minimum: 1
Multiple: 1
$295.18
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX40-48WD12
Newark Part No.21T9604
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio4:1
No. of Outputs2 Output
Output Power Max40W
Output Voltage - Output 112V
Output Current - Output 11.667A
Output Voltage - Output 2-12V
Output Current - Output 2-1.67A
Output Regulation-
Isolation Voltage1.6kV
Approvals & StandardsCE
Input Voltage DC Nom48V
Width24.5mm
DC / DC Converter MountingDIN Rail
DC / DC Converter Output TypeFixed
Height57.6mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product Range-
SVHCNo SVHC (15-Jan-2018)
Product Overview
Applications
Power Management, Defence, Military & Aerospace
Technical Specifications
Power Supply Applications
ITE
No. of Outputs
2 Output
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
-
Approvals & Standards
CE
Width
24.5mm
DC / DC Converter Output Type
Fixed
Depth
125mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
Output Power Max
40W
Output Current - Output 1
1.667A
Output Current - Output 2
-1.67A
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
DC / DC Converter Mounting
DIN Rail
Height
57.6mm
Input Voltage DC Min
18V
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
