40W Isolated DIN Rail Mount DC / DC Converters:
26 Products FoundFind a huge range of 40W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 30W, 15W & 40W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Tdk-lambda, XP Power & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Voltage - Output 3
Output Current - Output 3
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $295.180 10+ $282.740 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | - | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 1+ $285.750 10+ $273.290 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
XP POWER | Each | 1+ $160.170 5+ $157.340 10+ $154.470 50+ $151.630 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | Regulated | 3kV | - | Fixed | 48V | 54mm | - | 23.3mm | 96mm | 18V | 75V | DTE40 Series | |||||
Each | 1+ $359.390 10+ $346.950 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | 1.667A | - | - | - | 1.6kV | - | Fixed | 24V | 24.5mm | - | 57.6mm | 125mm | 9.5V | 36V | DPX40 Series | ||||||
Each | 1+ $131.790 5+ $128.380 10+ $124.980 25+ $120.450 100+ $113.640 | ITE | 4:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 24V | 54mm | DIN Rail | 23.3mm | 96mm | 9V | 36V | - | ||||||
Each | 1+ $190.230 5+ $185.320 10+ $180.400 25+ $173.850 100+ $164.040 | ITE | 8:1 | 40W | 1 Output | 12V | 3.33A | - | - | - | - | - | 4kV | CSA, EN, UL | Fixed | 800V | 102mm | DIN Rail | 49mm | 129mm | 200V | 1.5kV | JVA40 Series | ||||||
Each | 1+ $285.750 10+ $273.290 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 1+ $305.780 10+ $293.340 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | - | 1.6kV | CE | Fixed | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 36V | 75V | - | ||||||
Each | 5+ $125.870 10+ $122.530 25+ $118.080 100+ $111.410 | ITE | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 24V | 54mm | DIN Rail | 23.3mm | 96mm | 9V | 36V | DTE40 Series | ||||||
Each | 1+ $305.780 10+ $293.340 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | ||||||
Each | 1+ $305.780 10+ $293.340 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | - | 1.6kV | CE | Fixed | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 36V | - | ||||||
Each | 1+ $305.780 10+ $293.340 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | - | 1.6kV | CE | Fixed | 12V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 18V | - | ||||||
Each | 1+ $285.750 10+ $273.290 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 75V | - | ||||||
Each | 1+ $305.780 10+ $293.340 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 12V | 400mA | -12V | -400mA | - | 1.6kV | CE | Fixed | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 36V | 75V | - | ||||||
Each | 5+ $125.870 10+ $122.530 25+ $118.080 100+ $111.410 | ITE | 4:1 | 40W | 1 Output | 5.1V | 8A | - | - | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 48V | 54mm | DIN Rail | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||||
Each | 1+ $295.180 10+ $282.740 | ITE | 4:1 | 40W | 2 Output | 12V | 1.667A | -12V | -1.67A | - | - | - | 1.6kV | CE | Fixed | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 75V | - | ||||||
Each | 5+ $125.870 10+ $122.530 25+ $118.080 100+ $111.410 | ITE | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 24V | 54mm | DIN Rail | 23.3mm | 96mm | 9V | 36V | - | ||||||
Each | 1+ $305.780 10+ $293.340 | ITE | 2:1 | 40W | 3 Output | 5V | 6A | 15V | 300mA | -15V | -300mA | - | 1.6kV | CE | Fixed | 12V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 18V | - | ||||||
Each | 5+ $128.380 10+ $124.980 25+ $120.450 100+ $113.640 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 48V | 54mm | DIN Rail | 23.3mm | 96mm | 18V | 75V | DTE40 Series | ||||||
Each | 5+ $125.870 10+ $122.530 25+ $118.080 100+ $111.410 | ITE | 4:1 | 40W | 1 Output | 48V | 835mA | - | - | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 24V | 54mm | DIN Rail | 23.3mm | 96mm | 9V | 36V | - | ||||||
Each | 5+ $125.870 10+ $122.530 25+ $118.080 100+ $111.410 | ITE | 4:1 | 40W | 1 Output | 24V | 1.67A | - | - | - | - | Regulated | 3kV | CB, IEC, UL | Fixed | 48V | 54mm | DIN Rail | 23.3mm | 96mm | 18V | 75V | - | ||||||
MULTICOMP PRO | Each | 1+ $91.540 5+ $88.890 10+ $86.270 50+ $84.630 | ITE | 3:1 | 40W | 1 Output | 12V | 3.4A | - | - | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 53mm | - | 91mm | 91mm | 10V | 32V | MP-DRD | |||||
Each | 1+ $295.180 10+ $282.740 | ITE | 4:1 | 40W | 2 Output | 15V | 1.333A | -15V | -1.333A | - | - | - | 1.6kV | CE | Fixed | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 75V | - | ||||||
Each | 1+ $285.750 10+ $273.290 | ITE | 4:1 | 40W | 1 Output | 5V | 8A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 24V | 24.5mm | DIN Rail | 57.6mm | 125mm | 9.5V | 36V | - | ||||||
Each | 1+ $285.750 10+ $273.290 | ITE | 4:1 | 40W | 1 Output | 15V | 2.67A | - | - | - | - | - | 1.6kV | CE | Fixed, Adjustable | 48V | 24.5mm | DIN Rail | 57.6mm | 125mm | 18V | 75V | - | ||||||