30W Isolated DIN Rail Mount DC / DC Converters:
30 Products FoundFind a huge range of 30W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 30W, 15W & 40W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, Solahd, XP Power, Tdk-lambda & Phoenix Contact
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ $575.810 5+ $535.500 | ITE | 4:1 | 30W | 1 Output | 5V | 5A | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
MEAN WELL | Each | 1+ $50.110 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
MEAN WELL | Each | 1+ $55.650 10+ $52.640 25+ $51.660 50+ $50.660 100+ $49.650 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
MULTICOMP PRO | Each | 1+ $134.430 5+ $116.000 10+ $101.780 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP-DRD | |||||
MULTICOMP PRO | Each | 1+ $103.890 25+ $96.210 50+ $88.160 100+ $85.960 250+ $82.310 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 91mm | 10V | 36V | MP-DRD | |||||
Each | 1+ $244.760 | ITE | 4:1 | 30W | 2 Output | 12V | 1.25A | -12V | -1.25A | - | 1.6kV | - | Fixed, Adjustable | 48V | 57.6mm | - | 24.5mm | 125mm | 18V | 75V | DPX30W Series | ||||||
MEAN WELL | Each | 1+ $55.650 10+ $52.640 25+ $51.660 50+ $50.660 100+ $49.650 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
MEAN WELL | Each | 1+ $55.650 10+ $52.640 25+ $51.660 50+ $50.660 100+ $49.650 | Railway | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
MEAN WELL | Each | 1+ $50.110 | Railway | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
MEAN WELL | Each | 1+ $50.110 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 35mm | - | 90mm | 54.5mm | 9V | 36V | DDR-30 Series | |||||
Each | 1+ $106.580 5+ $103.820 10+ $101.100 50+ $97.430 | ITE | 4:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 56mm | 9V | 36V | DDC30 Series | ||||||
MEAN WELL | Each | 1+ $55.650 10+ $52.640 | Railway | 4:1 | 30W | 1 Output | 5V | 6A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
83AK5710 RoHS | Each | 1+ $72.280 | ITE & Industrial | 10:1 | 30W | 1 Output | 24V | 1.25A | - | - | - | 4kV | - | Fixed | 800V | 70mm | - | 135mm | 32mm | 150V | 1.5kV | DDRH-30 Series | |||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | - | 91mm | 56mm | 9V | 36V | DDC30 Series | ||||||
Each | 1+ $97.210 5+ $94.690 10+ $92.190 25+ $88.840 100+ $83.820 | ITE | 4:1 | 30W | 1 Output | 12V | 2.5A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | ||||||
Each | 1+ $631.770 5+ $587.540 | ITE | 4:1 | 30W | 2 Output | 15V | 800mA | -15V | 800mA | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
Each | 1+ $609.640 5+ $560.870 | ITE | 4:1 | 30W | 1 Output | 15V | 2A | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
Each | 1+ $658.840 5+ $613.760 10+ $592.960 25+ $572.160 50+ $540.950 | ITE | 4:1 | 30W | 1 Output | 24V | 1.3A | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
Each | 100+ $83.820 | ITE | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.5kV | - | Fixed, Adjustable | 24V | 35mm | DIN Rail | 91mm | 56mm | 9V | 36V | - | ||||||
MEAN WELL | Each | 1+ $55.650 10+ $52.640 | Railway | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 35mm | - | 90mm | 54.5mm | 18V | 75V | DDR-30 Series | |||||
Each | 1+ $611.210 5+ $568.430 | ITE | 4:1 | 30W | 1 Output | 48V | 600mA | - | - | Regulated | - | CE, UL | Fixed | - | 65mm | DIN Rail | 120mm | 33mm | 20V | 72V | - | ||||||
Each | Pricing is unavailable. Please contact customer services. | ITE | 1:1 | 30W | 1 Output | 5V | 6A | - | - | Regulated | - | - | Fixed | - | 44mm | - | 125mm | 120mm | 24V | 28.8V | Phaseo ABL8 Series | ||||||
Each | 10+ $262.700 | - | 4:1 | 30W | 1 Output | 15V | 2A | - | - | - | 1.6kV | - | Fixed, Adjustable | 48V | 24.5mm | - | 57.6mm | 125mm | 18V | 75V | DPX30W Series | ||||||
Each | 10+ $270.580 | - | 4:1 | 30W | 2 Output | 15V | 1A | -15V | -1A | - | 1.6kV | - | Fixed, Adjustable | 24V | 24.5mm | - | 57.6mm | 125mm | 10V | 40V | DPX30W Series | ||||||
PHOENIX CONTACT | Each | 1+ $255.220 5+ $222.920 10+ $206.770 25+ $193.840 50+ $182.000 | Laboratory Equipment | - | 30W | 1 Output | 24V | 1.3A | - | - | - | - | - | Fixed, Adjustable | - | 22.5mm | - | 99mm | 90mm | 12V | 24V | QUINT POWER Series | |||||