15W Isolated DIN Rail Mount DC / DC Converters:
26 Products FoundFind a huge range of 15W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 30W, 15W & 40W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, XP Power, Tdk-lambda & Multicomp Pro
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | |||||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
MEAN WELL | Each | 1+ $41.750 10+ $40.240 25+ $39.490 50+ $38.760 100+ $38.010 More Pricing... | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ $77.440 5+ $75.440 10+ $73.440 25+ $70.770 100+ $66.770 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
Each | 1+ $42.270 10+ $40.770 25+ $40.020 50+ $39.290 100+ $38.530 More Pricing... | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||||
MEAN WELL | Each | 1+ $37.660 | Railway | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
39AH0586 RoHS | Each | 1+ $68.700 5+ $66.930 10+ $65.140 50+ $62.780 100+ $59.230 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | |||||
Each | 1+ $37.660 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | ||||||
Each | 1+ $68.700 5+ $66.930 10+ $65.140 50+ $62.780 100+ $59.230 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | - | Fixed | 48V | 31.4mm | - | 25.4mm | 76.2mm | 18V | 75V | DTJ15 Series | ||||||
MEAN WELL | Each | 1+ $41.750 10+ $40.240 25+ $39.490 50+ $38.760 100+ $38.010 More Pricing... | Railway | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $37.660 | Railway | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $37.660 | Railway | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 4kV | - | Fixed, Adjustable | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | |||||
MEAN WELL | Each | 1+ $37.660 | Railway | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 4kV | - | Fixed, Adjustable | 48V | 17.5mm | - | 90mm | 54.5mm | 18V | 75V | DDR-15 Series | |||||
Each | 1+ $217.070 5+ $217.050 10+ $217.040 | ITE | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | 500mA | - | 1.6kV | - | Fixed | 24V | 57.6mm | - | 24.5mm | 125mm | 9.5V | 36V | DPX15W Series | ||||||
MULTICOMP PRO | Each | 1+ $101.250 25+ $97.530 50+ $76.090 100+ $70.810 250+ $65.850 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 91mm | 9V | 36V | MP-DRD | |||||
MULTICOMP PRO | Each | 1+ $80.530 25+ $74.770 50+ $69.020 100+ $67.000 250+ $64.710 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 91mm | 9V | 36V | MP-DRD | |||||
Each | 1+ $78.110 5+ $76.110 10+ $74.100 50+ $71.440 | ITE | 4:1 | 15W | 1 Output | 24V | 630mA | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | - | 91mm | 56.5mm | 9V | 36V | DDC15 Series | ||||||
83AK5697 RoHS | Each | 1+ $57.490 | ITE & Industrial | 10:1 | 15W | 1 Output | 24V | 625mA | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||
Each | 1+ $161.510 5+ $157.340 10+ $153.170 25+ $147.610 100+ $139.270 | ITE | 8:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | CSA, EN, UL | Fixed | 800V | 102mm | DIN Rail | 49mm | 129mm | 200V | 1.5kV | JVA15 Series | ||||||
05AN2755 RoHS | MEAN WELL | Each | 1+ $48.060 10+ $43.300 25+ $42.150 50+ $39.970 100+ $37.530 More Pricing... | ITE, Industrial & Household | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 4kV | - | Fixed | 24V | 17.5mm | - | 90mm | 54.5mm | 9V | 36V | DDR-15 Series | ||||
Each | 100+ $66.770 | ITE | 4:1 | 15W | 1 Output | 15V | 1A | - | - | - | 1.5kV | - | Fixed | 24V | 18mm | DIN Rail | 91mm | 56.5mm | 9V | 36V | - | ||||||
Each | 1+ $85.350 5+ $83.130 10+ $80.890 50+ $77.890 100+ $73.440 | ITE | 4:1 | 15W | 1 Output | 5V | 3A | - | - | Regulated | 3kV | - | Fixed | 24V | 31.4mm | - | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||||
Each | 1+ $69.140 5+ $67.360 10+ $65.560 50+ $63.180 100+ $59.610 | ITE | 4:1 | 15W | 1 Output | 12V | 1.25A | - | - | Regulated | 3kV | - | Fixed | 24V | 31.4mm | - | 25.4mm | 76.2mm | 9V | 36V | DTJ15 Series | ||||||
Each | 10+ $212.740 | - | 4:1 | 15W | 2 Output | 15V | 500mA | -15V | -500mA | - | 1.6kV | - | Fixed, Adjustable | 48V | 24.5mm | - | 57.6mm | 125mm | 18V | 75V | DPX15W Series | ||||||
25T1551 RoHS | Each | 10+ $212.740 | - | 4:1 | 15W | 1 Output | 3.3V | 4.5A | - | - | - | 1.6kV | - | Fixed, Adjustable | 24V | 24.5mm | - | 57.6mm | 125mm | 9.5V | 36V | DPX15W Series | |||||
Each | 10+ $208.800 | - | 4:1 | 15W | 1 Output | 5V | 3A | - | - | - | 1.6kV | - | Fixed, Adjustable | 24V | 24.5mm | - | 57.6mm | 125mm | 9.5V | 36V | DPX15W Series | ||||||
83AK5691 RoHS | Each | 1+ $61.960 | ITE & Industrial | 10:1 | 15W | 1 Output | 12V | 1.25A | - | - | - | 4kV | - | Fixed | 800V | 57.3mm | - | 122.3mm | 32mm | 150V | 1.5kV | DDRH-15 Series | |||||