Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX15-48WD15
Newark Part No.47Y9772
Product RangeDPX15W Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
| Quantity | Price |
|---|---|
| 10+ | $212.740 |
Price for:Each
Minimum: 20
Multiple: 20
$4,254.80
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTDK-LAMBDA
Manufacturer Part NoDPX15-48WD15
Newark Part No.47Y9772
Product RangeDPX15W Series
Technical Datasheet
Power Supply Applications-
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1500mA
Output Voltage - Output 2-15V
Output Current - Output 2-500mA
Output Regulation-
Isolation Voltage1.6kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom48V
Width24.5mm
Height57.6mm
Depth125mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeDPX15W Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
DPX15-48WD15 is a DPX15W series dual output 15W DIN rail mount DC-DC converter. It includes overload and short circuit, over voltage protection. Application includes communication systems, industry control systems, factory automation, semiconductor equipment.
- Input voltage range from 18 to 75VDC, output voltage is ±15VDC
- Output current is ±500mA (full load), efficiency is 86%
- Meet EN55022 Class B, input fuse, input reverse polarity protection
- Input in-rush current protection, reliable snap-on for DIN rail TS-35/7.5 or TS-35/15
- I/O-isolation 1600VDC, output DC-OK indicator
- Wide range input, less parts to inventory
- Typical switching frequency is 400kHz
- Operating temperature range from -40 to 85˚C, 85 to 95˚C
- 3 years warranty, screw terminal connector
- Size (H x W x D) is 2.26 x 0.96 x 4.92inch
Technical Specifications
Power Supply Applications
-
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
24.5mm
Depth
125mm
Input Voltage DC Max
75V
SVHC
No SVHC (15-Jan-2018)
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
-500mA
Isolation Voltage
1.6kV
Input Voltage DC Nom
48V
Height
57.6mm
Input Voltage DC Min
18V
Product Range
DPX15W Series
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
