60W Isolated DIN Rail Mount DC / DC Converters:

31 Products Found
Find a huge range of 60W Isolated DIN Rail Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated DIN Rail Mount DC / DC Converters, such as 60W, 30W, 15W & 40W Isolated DIN Rail Mount DC / DC Converters from the worlds top manufacturers including: Mean Well, XP Power, Tdk-lambda, Phoenix Contact & Traco Power
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Approvals & Standards
DC / DC Converter Output Type
Input Voltage DC Nom
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
01AH7072

RoHS

Each
1+
$69.110
10+
$65.390
25+
$64.150
50+
$62.920
100+
$61.660
Railway
4:1
60W
1 Output
24V
2.5A
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7070

RoHS

Each
1+
$69.110
10+
$65.390
25+
$64.150
50+
$62.920
100+
$61.660
Railway
4:1
60W
1 Output
12V
5A
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
27W5774

RoHS

Each
1+
$136.820
5+
$123.410
10+
$123.410
25+
$123.410
50+
$123.410
ITE
4:1
60W
1 Output
12V
5A
Regulated
1.5kV
CSA, IEC, UL
Fixed, Adjustable
60V
45mm
DIN Rail
75mm
100mm
18V
75V
TCL-DC Series
01AH7071

RoHS

Each
1+
$69.110
10+
$65.390
25+
$64.150
50+
$62.920
100+
$61.660
Railway
4:1
60W
1 Output
15V
4A
-
4kV
-
Fixed, Adjustable
24V
52.5mm
-
90.54mm
54.5mm
9V
36V
DDR-60 Series
01AH7075

RoHS

Each
1+
$62.230
Railway
4:1
60W
1 Output
15V
4A
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
01AH7074

RoHS

Each
1+
$62.230
Railway
4:1
60W
1 Output
12V
5A
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
87AH5860

RoHS

Each
1+
$115.850
10+
$109.690
25+
$107.630
50+
$105.590
100+
$103.530
-
10:1
60W
1 Output
24V
2.5A
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
51R4740

RoHS

Each
1+
$146.140
5+
$131.810
10+
$127.520
25+
$124.650
50+
$124.650
ITE
4:1
60W
1 Output
24V
2.5A
Regulated
1.5kV
IEC, UL
Fixed
60V
45mm
DIN Rail
75mm
100mm
18V
75V
-
87AH5861

RoHS

Each
1+
$115.850
10+
$109.690
-
10:1
60W
1 Output
48V
1.25A
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
21T9610

RoHS

Each
1+
$330.920
10+
$316.920
ITE
2:1
60W
1 Output
12V
5A
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
77Y4599

RoHS

Each
5+
$153.360
10+
$149.290
25+
$143.870
100+
$135.750
ITE
4:1
60W
1 Output
24V
2.5A
-
2.5kV
CB, IEC, UL
Fixed
48V
67.8mm
DIN Rail
38mm
112mm
18V
75V
-
01AH7076

RoHS

Each
1+
$62.230
Railway
4:1
60W
1 Output
24V
2.5A
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
87AH5859

RoHS

Each
1+
$115.850
10+
$109.690
-
10:1
60W
1 Output
12V
5A
-
4kV
-
Fixed, Adjustable
800V
57mm
-
93.5mm
105mm
150V
1.5kV
DDRH-60 Series
21T9614

RoHS

Each
1+
$330.920
10+
$316.920
ITE
2:1
60W
1 Output
15V
4A
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
21T9613

RoHS

Each
1+
$330.920
10+
$316.920
ITE
2:1
60W
1 Output
12V
5A
-
1.6kV
CE
Fixed, Adjustable
48V
24.5mm
DIN Rail
57.6mm
125mm
36V
75V
-
21T9611

RoHS

Each
1+
$330.920
10+
$316.920
ITE
2:1
60W
1 Output
15V
4A
-
1.6kV
CE
Fixed, Adjustable
24V
24.5mm
DIN Rail
57.6mm
125mm
18V
36V
-
77Y4591

RoHS

Each
1+
$157.420
5+
$153.360
10+
$149.290
25+
$143.870
100+
$135.750
ITE
4:1
60W
1 Output
24V
2.5A
-
2.5kV
CB, IEC, UL
Fixed
24V
67.8mm
DIN Rail
38mm
112mm
9V
36V
-
77Y4589

RoHS

Each
1+
$157.420
5+
$153.360
10+
$149.290
25+
$143.870
100+
$135.750
ITE
4:1
60W
1 Output
12V
5A
-
2.5kV
CB, IEC, UL
Fixed
24V
67.8mm
DIN Rail
38mm
112mm
9V
36V
-
01AH7077

RoHS

Each
1+
$69.110
10+
$65.390
Railway
4:1
60W
1 Output
5V
10.8A
-
4kV
-
Fixed, Adjustable
48V
52.5mm
-
90.54mm
54.5mm
18V
75V
DDR-60 Series
77Y4597

RoHS

Each
5+
$150.350
10+
$146.370
25+
$141.050
100+
$133.080
ITE
4:1
60W
1 Output
12V
5A
-
2.5kV
CB, IEC, UL
Fixed
48V
67.8mm
DIN Rail
38mm
112mm
18V
75V
-
77Y4595

RoHS

Each
5+
$150.350
10+
$146.370
25+
$141.050
100+
$133.080
ITE
4:1
60W
1 Output
5.1V
12A
-
2.5kV
CB, IEC, UL
Fixed
24V
67.8mm
DIN Rail
38mm
112mm
9V
36V
-
77Y4601

RoHS

Each
5+
$153.360
10+
$149.290
25+
$143.870
100+
$135.750
ITE
4:1
60W
1 Output
48V
1.25A
-
2.5kV
CB, IEC, UL
Fixed
48V
67.8mm
DIN Rail
38mm
112mm
18V
75V
-
77Y4593

RoHS

Each
1+
$157.420
5+
$153.360
10+
$149.290
25+
$143.870
100+
$135.750
ITE
4:1
60W
1 Output
48V
1.25A
-
2.5kV
CB, IEC, UL
Fixed
24V
67.8mm
DIN Rail
38mm
112mm
9V
36V
-
77Y4603

RoHS

Each
5+
$150.350
10+
$146.370
25+
$141.050
100+
$133.080
ITE
4:1
60W
1 Output
5.1V
12A
-
2.5kV
CB, IEC, UL
Fixed
48V
67.8mm
DIN Rail
38mm
112mm
18V
75V
-
89Y7518

RoHS

PHOENIX CONTACT
Each
1+
$378.890
10+
$358.070
50+
$338.640
100+
$328.920
250+
$310.880
More Pricing...
ITE
3:1
60W
1 Output
24V
2.5A
-
-
-
Fixed
-
-
-
-
-
300V
1kV
UNO POWER Series
1-25 of 31 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER