0
0 Items$0.00

Isolated DIN Rail Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
DC / DC Converter Output Type
Approvals & Standards
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R4735

RoHS

Each
1+$108.080
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
IEC, UL
24V
DIN Rail
27mm
75mm
100mm
18V
75V
-
33AC1112

RoHS

Each
10+$333.030
50+$322.700
100+$306.280
250+$290.500
500+$281.880
More Pricing...
ITE
3:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed
-
-
-
-
-
-
10V
32V
MINI-PS Series
73AC5000

RoHS

Each
1+$129.260
ITE
2:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
-
12V
-
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
15R2100

RoHS

Each
1+$218.290
5+$213.520
10+$209.750
ITE
3:1
7.5W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
UL
-
DIN Rail
-
-
-
12V
24V
MINI Power Series
68AH9509

RoHS

Each
1+$43.160
5+$42.400
10+$41.620
25+$40.850
50+$40.070
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed, Adjustable
-
24V
-
17.5mm
90mm
54.5mm
9V
36V
DDR-15 Series
73T9324

RoHS

PHOENIX CONTACT
Each
1+$430.080
5+$411.930
10+$395.010
ITE
2:1
24W
1 Output
24V
1A
-
-
-
1.5kV
Fixed, Adjustable
-
-
-
-
-
-
36V
75V
MINI-PS Series
01AH7053

RoHS

Each
1+$39.480
5+$38.780
10+$38.070
25+$37.030
50+$36.290
More Pricing...
Railway
4:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed, Adjustable
-
48V
-
17.5mm
90mm
54.5mm
18V
75V
DDR-15 Series
44AC2926

RoHS

Each
1+$130.210
5+$119.470
ITE
4:1
24W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed
-
24V
-
27mm
75mm
100mm
18V
75V
TCL-DC Series
44Y5342

RoHS

Date/Lot Code

Each
1+$77.590
5+$75.570
10+$73.560
25+$70.880
100+$66.850
ITE
4:1
15W
1 Output
15V
1A
-
-
-
1.5kV
Fixed
-
24V
DIN Rail
18mm
91mm
56.5mm
9V
36V
-
31T8378

RoHS

Each
1+$126.720
5+$116.360
10+$113.260
25+$111.190
50+$109.120
ITE
2:1
12W
1 Output
24V
1A
-
-
Regulated
1.5kV
Fixed, Adjustable
-
12V
-
27mm
75mm
100mm
9.5V
18V
TCL-DC Series
69AC4333

RoHS

Each
1+$279.050
10+$270.980
-
4:1
30W
2 Output
15V
1A
-15V
-1A
-
1.6kV
Fixed, Adjustable
-
24V
-
24.5mm
57.6mm
125mm
10V
40V
DPX30W Series
83AK5694

RoHS

Each
1+$61.600
5+$60.370
10+$59.140
25+$57.910
50+$56.670
ITE & Industrial
10:1
15W
1 Output
15V
1A
-
-
-
4kV
Fixed
-
800V
-
57.3mm
122.3mm
32mm
150V
1.5kV
DDRH-15 Series
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER