Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No2866271Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9324
Product RangeMINI-PS Series
Your Part Number
3 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $430.080 |
| 5+ | $411.930 |
| 10+ | $395.010 |
Price for:Each
Minimum: 1
Multiple: 1
$430.08
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No2866271Copy
Manufacturer Standard Lead Time6 weeks
Newark Part No.73T9324
Product RangeMINI-PS Series
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio2:1
Output Power Max24W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Input Voltage DC Nom-
Width-
Height-
Depth-
Input Voltage DC Min36V
Input Voltage DC Max75V
Product RangeMINI-PS Series
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
ITE
Output Power Max
24W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Width
-
Depth
-
Input Voltage DC Max
75V
SVHC
Lead (04-Feb-2026)
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Input Voltage DC Nom
-
Height
-
Input Voltage DC Min
36V
Product Range
MINI-PS Series
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
