DTJ20 Series Isolated DIN Rail Mount DC / DC Converters :
7 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(7)
Product Range
=DTJ20 Se...
1
(2)
(1)
(4)
(5)
(5)
(2)
(12)
(10)
Power Supply Applications
(7)
Input Ratio
(7)
Output Power Max
(7)
No. of Outputs
(7)
Output Voltage - Output 1
(3)
(4)
Output Current - Output 1
(4)
(3)
Output Regulation
(7)
Isolation Voltage
(7)
DC / DC Converter Output Type
(7)
Packaging
(7)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | DC / DC Converter Output Type | Input Voltage DC Nom | DC / DC Converter Mounting | Width | Height | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
XP POWER | Each | 1+$86.030 5+$83.820 10+$81.590 50+$78.640 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 24V | - | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | |||||
Each | 1+$85.720 5+$83.510 10+$81.300 25+$78.340 100+$73.910 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 48V | DIN Rail | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
Each | 1+$85.720 5+$83.510 10+$81.300 25+$78.340 100+$73.910 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 24V | DIN Rail | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||||
XP POWER | Each | 1+$85.860 5+$84.400 10+$82.930 50+$81.460 | ITE | 4:1 | 20W | 1 Output | 5V | 4A | Regulated | 3kV | Fixed | 48V | - | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||
39AH0595 RoHS | XP POWER | Each | 1+$85.860 5+$83.670 10+$81.460 50+$78.530 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 24V | DIN Rail | 31.4mm | 25.4mm | 76.2mm | 9V | 36V | DTJ20 Series | ||||
Each | 1+$85.720 5+$83.510 10+$81.300 25+$78.340 100+$73.910 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 48V | DIN Rail | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | ||||||
XP POWER | Each | 1+$85.860 5+$83.670 10+$81.460 50+$78.530 | ITE | 4:1 | 20W | 1 Output | 12V | 1.67A | Regulated | 3kV | Fixed | 48V | - | 31.4mm | 25.4mm | 76.2mm | 18V | 75V | DTJ20 Series | |||||