Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPHOENIX CONTACT
Manufacturer Part No1851708
Newark Part No.15R2100
Product RangeMINI Power Series
Also Known As2866284, GTIN UPC EAN: 4017918960902
Your Part Number
6 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $622.450 |
| 10+ | $603.970 |
| 50+ | $569.880 |
| 100+ | $528.660 |
| 250+ | $491.720 |
| 500+ | $468.980 |
| 1000+ | $441.970 |
Price for:Each
Minimum: 1
Multiple: 1
$622.45
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPHOENIX CONTACT
Manufacturer Part No1851708
Newark Part No.15R2100
Product RangeMINI Power Series
Also Known As2866284, GTIN UPC EAN: 4017918960902
Technical Datasheet
Power Supply ApplicationsITE
Input Ratio3:1
Output Power Max7.5W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 11A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
DC / DC Converter Output TypeFixed, Adjustable
Approvals & StandardsUL
Input Voltage DC Nom-
Width-
DC / DC Converter MountingDIN Rail
Height-
Depth-
Input Voltage DC Min12V
Input Voltage DC Max24V
Product RangeMINI Power Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The MINI-PS-12-24DC/24DC/1 is a 7.5W 24V 1A DC/DC converter DIN rail mounted MINI Power Supply Unit for MCR technology, DC/DC converters alter the voltage level, regenerate the voltage at the end of long cables or enable the creation of independent supply systems by means of electrical isolation.
- Electrical isolation for setting up independent supply systems
- Constant voltage output voltage regenerated even at end of long cables
- Pluggable screw connection
- -25 to 70°C Operating temperature range
- IP20 Protection rating
Applications
Power Management
Technical Specifications
Power Supply Applications
ITE
Output Power Max
7.5W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
-
DC / DC Converter Output Type
Fixed, Adjustable
Input Voltage DC Nom
-
DC / DC Converter Mounting
DIN Rail
Depth
-
Input Voltage DC Max
24V
SVHC
No SVHC (04-Feb-2026)
Input Ratio
3:1
No. of Outputs
1 Output
Output Current - Output 1
1A
Output Current - Output 2
-
Isolation Voltage
1.5kV
Approvals & Standards
UL
Width
-
Height
-
Input Voltage DC Min
12V
Product Range
MINI Power Series
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate