0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

8 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
79AK6609

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.820
25+$5.420
100+$5.240
250+$5.070
500+$5.030
More Pricing...
ITE
Surface Mount Device
1W
1 Output
8V
125mA
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
79AK6610

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.950
25+$5.520
100+$5.300
250+$5.140
500+$5.080
More Pricing...
ITE
Surface Mount Device
1W
1 Output
12V
83.3mA
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
79AK6607

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.950
25+$5.520
100+$5.300
250+$5.060
500+$5.010
More Pricing...
ITE
Surface Mount Device
1W
1 Output
8V
125mA
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
79AK6608

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$5.790
25+$5.400
100+$5.300
250+$5.070
500+$5.030
More Pricing...
ITE
Surface Mount Device
1W
1 Output
12V
83.3mA
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
77AK2051

RoHS

Each (Supplied on Cut Tape)
Cut Tape
620+$5.230
1000+$5.130
ITE
Surface Mount Device
1W
1 Output
8V
125mA
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
77AK2053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
620+$5.230
1000+$5.130
ITE
Surface Mount Device
1W
1 Output
12V
83.3mA
3kV
12V
Fixed
12mm
4.25mm
14.5mm
10.8V
13.2V
MGN1 Series
77AK2047

RoHS

Each (Supplied on Cut Tape)
Cut Tape
620+$5.230
1000+$5.130
ITE
Surface Mount Device
1W
1 Output
8V
125mA
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
77AK2049

RoHS

Each (Supplied on Cut Tape)
Cut Tape
620+$5.230
1000+$5.130
ITE
Surface Mount Device
1W
1 Output
12V
83.3mA
3kV
5V
Fixed
12mm
4.25mm
14.5mm
4.5V
5.5V
MGN1 Series
1-8 of 8 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER