Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGN1S0512MC-R13Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel77AK2050
Re-Reel77AK2049
Cut Tape77AK2049
Product RangeMGN1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 24 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 620 | $5.230 | $3,242.60 |
| Total Price | $3,242.60 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 620+ | $5.230 |
| 1000+ | $5.130 |
Full Reel
| Quantity | Price |
|---|---|
| 620+ | $5.110 |
| 1000+ | $5.010 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMGN1S0512MC-R13Copy
Manufacturer Standard Lead Time24 weeks
Newark Part No.
Full Reel77AK2050
Re-Reel77AK2049
Cut Tape77AK2049
Product RangeMGN1 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount Device
Input Ratio-
Output Power Max1W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 183.3mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage3kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width12mm
Height4.25mm
Depth14.5mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeMGN1 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
MGN1 series 3KVAC isolated 1W SM GaN gate drive DC-DC converter. It is ideal for powering ‘high side’ and ‘low side’ gate drive circuits for GaN in bridge circuits. A choice of output voltages allows optimum drive levels for best system efficiency. The MGN1 series is characterized for high isolation requirements commonly seen in bridge circuits used in motor drives and inverters, while the MGN1 industrial grade temperature rating and the construction gives long service life and reliability.
- 5V nominal input voltage, 12V output voltage 1
- 83.3mA output current 1
- 20mVp-p ripple & noise
- 62.5% efficiency (typ)
- Patent protected
- Optimized output voltages designed to meet leading GaN devices requirements
- 3KVAC isolation test voltage ‘Hi Pot Test’
- Ultra low isolation capacitance and operation up to 105°C
- Continuous barrier withstand voltage 1.1KV
- Short circuit and reverse polarity protection
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
83.3mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
4.25mm
Input Voltage DC Min
4.5V
Product Range
MGN1 Series
DC / DC Converter Type
Surface Mount Device
Output Power Max
1W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
5V
Width
12mm
Depth
14.5mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
