0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

12 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
51R5166

RoHS

Each
1+$78.830
4:1
5W
1 Output
3.3V
1.2A
-
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5168

RoHS

Each
1+$69.100
4:1
5W
1 Output
5V
1A
-
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5178

RoHS

Each
1+$69.100
4:1
5W
1 Output
5V
1A
-
-
1.5kV
48V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
-
51R5179

RoHS

Each
1+$69.100
4:1
5W
1 Output
12V
420mA
-
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5176

RoHS

Each
1+$72.840
4:1
5W
2 Output
15V
165mA
-15V
165mA
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5171

RoHS

Each
1+$69.100
4:1
5W
1 Output
15V
335mA
-
-
1.5kV
24V
IEC, UL
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
-
51R5170

RoHS

Each
1+$69.100
4:1
5W
1 Output
12V
420mA
-
-
1.5kV
24V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
9V
36V
TES 5WI
51R5180

RoHS

Each
1+$69.100
4:1
5W
1 Output
15V
335mA
-
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5181

RoHS

Each
1+$72.840
4:1
5W
2 Output
5V
500mA
-5V
500mA
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5182

RoHS

Each
1+$72.840
4:1
5W
2 Output
12V
210mA
-12V
210mA
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5183

RoHS

Each
1+$72.840
4:1
5W
2 Output
15V
165mA
-15V
165mA
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
51R5177

RoHS

Each
1+$78.830
4:1
5W
1 Output
3.3V
1.2A
-
-
1.5kV
48V
-
Fixed
20.6mm
9.8mm
Surface Mount Device
33.4mm
18V
75V
TES 5WI
1-12 of 12 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER