Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTES 5-2412WICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5170
Product RangeTES 5WI
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 17 week(s)
| Quantity | Price |
|---|---|
| 1+ | $69.100 |
Price for:Each
Minimum: 1
Multiple: 1
$69.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTES 5-2412WICopy
Manufacturer Standard Lead Time17 weeks
Newark Part No.51R5170
Product RangeTES 5WI
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio4:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1420mA
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage1.5kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width20.6mm
Height9.8mm
DC / DC Converter MountingSurface Mount Device
Depth33.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTES 5WI
SVHCLead (04-Feb-2026)
Technical Specifications
Power Supply Applications
-
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
420mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
9.8mm
Depth
33.4mm
Input Voltage DC Max
36V
SVHC
Lead (04-Feb-2026)
DC / DC Converter Type
-
Output Power Max
5W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
24V
Width
20.6mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
9V
Product Range
TES 5WI
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
