0
0 Items$0.00

3:1 Isolated Surface Mount DC / DC Converters :

40 Products Found
Find a huge range of 3:1 Isolated Surface Mount DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Surface Mount DC / DC Converters, such as 1:1, 2:1, 4:1 & 3:1 Isolated Surface Mount DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power & Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
73AC5913

RoHS

Each
1+$35.500
ITE
-
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
74AC2194

RoHS

Each
1+$23.770
5+$23.370
10+$22.960
50+$22.550
100+$22.140
ITE
-
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
39AH6983

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$36.310
10+$34.920
25+$33.020
50+$31.850
100+$31.310
-
-
3:1
30W
1 Output
54V
560mA
-
-
-
2.25kV
24V
-
Fixed
35.5mm
8.9mm
Surface Mount Device
22.4mm
10.8V
27V
MYBSS Series
80AH9930

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$37.080
5+$35.900
10+$35.400
25+$34.750
50+$34.260
More Pricing...
-
-
3:1
30W
1 Output
54V
560mA
-
-
-
2.25kV
24V
-
Fixed
35.5mm
8.9mm
-
22.4mm
10.8V
27V
MYBSP Series
74AC2198

RoHS

Each
1+$30.460
5+$29.590
10+$28.760
50+$27.290
100+$26.910
ITE
-
3:1
2W
2 Output
5V
200mA
-5V
200mA
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
14AC6866

RoHS

Each
1+$66.390
5+$58.930
10+$49.970
50+$49.090
100+$48.240
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14.9mm
8.7mm
-
19mm
4.5V
12V
ISU03 Series
44AC3082

RoHS

Each
1+$65.260
5+$57.850
10+$48.990
50+$44.560
100+$43.790
ITE
-
3:1
5W
1 Output
15V
333mA
-
-
Regulated
1.6kV
9V
-
Fixed
9.1mm
10.2mm
-
13.2mm
4.5V
13.2V
TDN 5WISM Series
22AC3829

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
ITE
DIP
3:1
2W
1 Output
24V
83mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
22AC3846

RoHS

Each
10+$48.140
25+$46.890
100+$45.650
ITE
DIP
3:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
47AC2069

RoHS

Each
1+$27.510
5+$24.410
10+$20.700
50+$20.330
100+$19.980
ITE
-
3:1
1W
1 Output
15V
70mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 1SM Series
22AC3844

RoHS

Each
10+$48.140
25+$46.890
100+$45.650
ITE
DIP
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
22AC3825

RoHS

Each
20+$47.700
25+$46.460
100+$45.240
ITE
DIP
3:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
47AC2131

RoHS

Each
1+$36.580
5+$35.400
10+$34.900
50+$33.770
100+$33.300
ITE
-
3:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
22AC3841

RoHS

Each
10+$50.060
25+$48.760
100+$47.470
ITE
DIP
3:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
73AC5506

RoHS

Each
10+$48.980
Medical
-
3:1
2W
1 Output
3.3V
500mA
-
-
-
5kV
9V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
74AC2195

RoHS

Each
1+$26.240
5+$25.390
10+$25.030
50+$24.230
100+$23.880
ITE
-
3:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
7.6mm
-
11.9mm
4.5V
13.2V
TRS 2 Series
47AC2067

RoHS

Each
1+$28.930
5+$25.650
10+$21.730
50+$21.340
100+$20.960
ITE
-
3:1
1W
1 Output
12V
90mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 1SM Series
73AC5510

RoHS

Each
10+$48.980
Medical
-
3:1
2W
1 Output
12V
167mA
-
-
-
5kV
9V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
47AC2133

RoHS

Each
1+$49.470
5+$43.880
10+$37.160
50+$36.520
100+$35.870
ITE
-
3:1
3W
1 Output
15V
200mA
-
-
Regulated
1.6kV
9V
-
Fixed
11.3mm
8mm
-
11.9mm
4.5V
13.2V
TRN 3SM Series
73AC5580

RoHS

Each
10+$64.810
Medical
-
3:1
3.5W
2 Output
12V
146mA
-12V
146mA
-
5kV
9V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
22AC3842

RoHS

Each
10+$50.060
25+$48.760
100+$47.470
ITE
DIP
3:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU03 Series
73AC5516

RoHS

Each
10+$48.980
Medical
-
3:1
2W
1 Output
9V
222mA
-
-
-
5kV
9V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM Series
22AC3828

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
ITE
DIP
3:1
2W
1 Output
5V
400mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
73AC5520

RoHS

Each
10+$51.250
Medical
-
3:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
9V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 2SM
73AC5582

RoHS

Each
10+$64.810
Medical
-
3:1
3.5W
2 Output
15V
117mA
-15V
117mA
-
5kV
9V
-
Fixed
14.4mm
10.5mm
Surface Mount Device
24.3mm
4.5V
12V
TIM 3.5SM
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER