Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerANALOG DEVICES
Manufacturer Part NoLTP8800-2IPV#PBF
Newark Part No.16AM6681
Product RangeLTP8800-2 Series
72 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $229.380 |
5+ | $222.310 |
10+ | $215.230 |
Price for:Each
Minimum: 1
Multiple: 1
$229.38
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerANALOG DEVICES
Manufacturer Part NoLTP8800-2IPV#PBF
Newark Part No.16AM6681
Product RangeLTP8800-2 Series
Power Supply ApplicationsITE
DC / DC Converter TypeMicro Module
Input Ratio-
Output Power Max-
No. of Outputs1 Output
Output Voltage - Output 11V
Output Current - Output 1135A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage-
Input Voltage DC Nom-
DC / DC Converter Output TypeAdjustable
Width22mm
Height6.7mm
Depth24mm
Input Voltage DC Min45V
Input Voltage DC Max65V
Product RangeLTP8800-2 Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
-
No. of Outputs
1 Output
Output Current - Output 1
135A
Output Current - Output 2
-
Isolation Voltage
-
DC / DC Converter Output Type
Adjustable
Height
6.7mm
Input Voltage DC Min
45V
Product Range
LTP8800-2 Series
DC / DC Converter Type
Micro Module
Output Power Max
-
Output Voltage - Output 1
1V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
-
Width
22mm
Depth
24mm
Input Voltage DC Max
65V
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability