Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP0055AABFT
Newark Part No.39AH6981
Product RangeMYBSP Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Quantity | Price |
---|---|
100+ | $34.590 |
250+ | $33.420 |
Price for:Each (Supplied on Cut Tape)
Minimum: 200
Multiple: 200
$6,918.00
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMYBSP0055AABFT
Newark Part No.39AH6981
Product RangeMYBSP Series
Technical Datasheet
Power Supply Applications-
DC / DC Converter Type-
Input Ratio2:1
Output Power Max25.5W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 15.1A
Output Voltage - Output 2-
Output Current - Output 2-
Output Regulation-
Isolation Voltage2.25kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width35.5mm
Height10.55mm
DC / DC Converter MountingSurface Mount Device
Depth22.4mm
Input Voltage DC Min37V
Input Voltage DC Max57V
Product RangeMYBSP Series
Product Overview
- Isolated DC-DC converter for PoE PD
- Support IEEE802.3at class4
- Support Type2 PSE indicator
- Support adapter ORing
- Surface mount module
- 2250VDC input-output isolation
- Operating temperature range from -40 to +85°C
- 90.5% efficiency (typ)
- Module has self-protection features
- Include input undervoltage lockout and output current limit
Technical Specifications
Power Supply Applications
-
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
5.1A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed
Height
10.55mm
Depth
22.4mm
Input Voltage DC Max
57V
SVHC
No SVHC (07-Nov-2024)
DC / DC Converter Type
-
Output Power Max
25.5W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
-
Input Voltage DC Nom
48V
Width
35.5mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
37V
Product Range
MYBSP Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate