Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP022415DU
Newark Part No.29AH3895
Product RangeDCP02 Series
806 In Stock
Need more?
Delivery in 2-4 Business Days(UK stock)
Order before 9pm EST standard shipping
Quantity | Price |
---|---|
1+ | $45.190 |
5+ | $43.750 |
10+ | $42.340 |
25+ | $41.080 |
56+ | $39.950 |
112+ | $39.290 |
252+ | $38.690 |
Price for:Each
Minimum: 1
Multiple: 1
$45.19
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTEXAS INSTRUMENTS
Manufacturer Part NoDCP022415DU
Newark Part No.29AH3895
Product RangeDCP02 Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 116mA
Output Voltage - Output 2-15V
Output Current - Output 216mA
Output RegulationUnregulated
Isolation Voltage1kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.65mm
Height2.65mm
Depth18.1mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product RangeDCP02 Series
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
2 Output
Output Current - Output 1
16mA
Output Current - Output 2
16mA
Isolation Voltage
1kV
DC / DC Converter Output Type
Fixed
Height
2.65mm
Input Voltage DC Min
21.6V
Product Range
DCP02 Series
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
Unregulated
Input Voltage DC Nom
24V
Width
10.65mm
Depth
18.1mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (27-Jun-2018)
Associated Products
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Product traceability