0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

25 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
20X0358

RoHS

Each
1+$48.150
5+$45.840
10+$43.540
50+$42.130
100+$41.540
ITE
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0398

RoHS

Each
1+$52.010
5+$50.810
10+$49.590
50+$48.010
100+$47.330
ITE
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3SM Series
20X0396

RoHS

Each
1+$60.460
5+$57.470
10+$54.470
50+$52.710
100+$51.970
ITE
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0370

RoHS

Each
1+$52.140
5+$52.030
10+$51.900
50+$51.010
100+$50.080
ITE
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
20X0350

RoHS

Each
1+$45.850
5+$44.760
10+$43.670
50+$42.980
100+$42.700
ITE
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0408

RoHS

Each
1+$57.890
5+$57.480
10+$57.080
50+$55.240
100+$54.460
ITE
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0380

RoHS

Each
1+$52.980
5+$52.440
10+$51.920
50+$51.010
100+$50.110
ITE
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
20X0330

RoHS

Each
1+$45.850
5+$43.670
10+$41.460
50+$40.130
100+$39.560
ITE
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 2SM Series
05W3277

RoHS

Each
10+$53.120
ITE
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
-
20X0407

RoHS

Each
1+$57.680
5+$54.900
10+$52.100
50+$50.420
100+$49.700
ITE
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3SM Series
70W2185

RoHS

Each
10+$53.120
ITE
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
48V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
TDR 2WISM
70W2162

RoHS

Each
10+$50.590
ITE
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
TDR 2WISM Series
70W2181

RoHS

Each
10+$50.590
ITE
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
48V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
TDR 2WISM
70W2170

RoHS

Each
10+$50.590
ITE
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
TDR 2WISM Series
70W2172

RoHS

Each
10+$50.590
ITE
4:1
2W
1 Output
12V
167mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
TDR 2WISM Series
70W2176

RoHS

Each
10+$53.120
ITE
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
TDR 2WISM Series
20X0356

RoHS

Each
1+$48.180
5+$45.850
10+$43.550
50+$42.150
100+$41.560
ITE
2:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
70W2168

RoHS

Each
10+$53.120
ITE
4:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
TDR 2WISM Series
70W2174

RoHS

Each
10+$50.590
ITE
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
24V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
TDR 2WISM Series
70W2183

RoHS

Each
10+$50.590
ITE
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
48V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
-
70W2166

RoHS

Each
10+$53.120
ITE
4:1
2W
2 Output
12V
83mA
-12V
83mA
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
TDR 2WISM
70W2179

RoHS

Each
10+$50.590
ITE
4:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
48V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
TDR 2WISM Series
20X0381

RoHS

Each
1+$60.460
5+$57.470
10+$54.470
50+$52.710
100+$51.970
ITE
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
18V
TDR 3WISM Series
20X0383

RoHS

Each
1+$52.990
5+$52.410
10+$51.800
50+$51.420
100+$50.520
ITE
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
12V
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
70W2164

RoHS

Each
10+$50.590
ITE
4:1
2W
1 Output
15V
134mA
-
-
Regulated
1.6kV
12V
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
-
1-25 of 25 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER