Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTDR 2-4812WISMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70W2181
Product RangeTDR 2WISM
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
| Quantity | Price |
|---|---|
| 10+ | $50.590 |
Price for:Each
Minimum: 10
Multiple: 10
$505.90
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTDR 2-4812WISMCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.70W2181
Product RangeTDR 2WISM
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter Type-
Input Ratio4:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.6kV
Input Voltage DC Nom48V
DC / DC Converter Output TypeFixed
Width12.8mm
DC / DC Converter MountingSurface Mount Device
Height8.7mm
Depth18.9mm
Input Voltage DC Min18V
Input Voltage DC Max75V
Product RangeTDR 2WISM
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
DC / DC Converter Mounting
Surface Mount Device
Depth
18.9mm
Input Voltage DC Max
75V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
-
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
48V
Width
12.8mm
Height
8.7mm
Input Voltage DC Min
18V
Product Range
TDR 2WISM
Technical Docs (2)
Associated Products
4 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
