0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

182 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
27AM5499

RoHS

Each
1+$7.880
5+$7.680
10+$7.480
25+$7.210
100+$6.800
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
24V
-
Fixed
10.7mm
8.7mm
-
12.75mm
21.6V
26.4V
PBT02F Series
27AM5467

RoHS

Each
1+$7.880
5+$7.680
10+$7.480
25+$7.210
100+$6.800
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
8.7mm
-
12.75mm
4.5V
5.5V
PBT02F Series
27AM5459

RoHS

Each
1+$7.880
5+$7.680
10+$7.480
25+$7.210
100+$6.800
ITE & Industrial
Surface Mount DIP
-
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
-
Fixed
10.7mm
8.7mm
-
12.75mm
4.5V
5.5V
PBT02F Series
22AC3849

RoHS

Each
1+$48.140
5+$46.890
10+$45.650
25+$43.990
100+$41.510
ITE
DIP
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
77Y4623

RoHS

Date/Lot Code

Each
1+$23.370
5+$22.780
10+$22.180
25+$21.390
100+$20.190
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
22AC3853

RoHS

Date/Lot Code

Each
1+$49.080
5+$47.810
10+$46.550
25+$44.860
100+$42.320
ITE
DIP
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
1.5kV
48V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
18V
75V
ISU03 Series
20X0358

RoHS

Each
1+$48.150
5+$45.840
10+$43.540
50+$42.130
100+$41.540
ITE
-
2:1
2W
2 Output
15V
67mA
-15V
67mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0398

RoHS

Each
1+$52.010
5+$50.810
10+$49.590
50+$48.010
100+$47.330
ITE
-
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 3SM Series
20X0396

RoHS

Each
1+$60.460
5+$57.470
10+$54.470
50+$52.710
100+$51.970
ITE
-
4:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0370

RoHS

Each
1+$52.140
5+$52.030
10+$51.900
50+$51.010
100+$50.080
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
5V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 3SM Series
20X0350

RoHS

Each
1+$45.850
5+$44.760
10+$43.670
50+$42.980
100+$42.700
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
-
18.9mm
18V
36V
TDR 2SM Series
20X0408

RoHS

Each
1+$57.890
5+$57.480
10+$57.080
50+$55.240
100+$54.460
ITE
-
4:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
1.6kV
24V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
36V
TDR 3WISM Series
20X0380

RoHS

Each
1+$52.980
5+$52.440
10+$51.920
50+$51.010
100+$50.110
ITE
-
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.6kV
12V
-
Fixed, Adjustable
12.8mm
8.7mm
-
18.9mm
9V
18V
TDR 3SM Series
20X0330

RoHS

Each
1+$45.850
5+$43.670
10+$41.460
50+$40.130
100+$39.560
ITE
-
2:1
2W
1 Output
5V
400mA
-
-
Regulated
1.6kV
5V
-
Fixed
12.8mm
8.7mm
-
18.9mm
4.5V
9V
TDR 2SM Series
14AC6866

RoHS

Each
1+$66.390
5+$58.930
10+$49.970
50+$49.090
100+$48.240
ITE
DIP
3:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
5V
-
Fixed
14.9mm
8.7mm
-
19mm
4.5V
12V
ISU03 Series
64X5617

RoHS

Each
39+$15.550
50+$15.530
100+$15.510
250+$15.490
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
5V
CSA, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
90AJ0888

RoHS

Each
150+$17.710
250+$17.660
500+$17.620
ITE
Surface Mount DIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
3kV
12V
-
Fixed
17.2mm
8.7mm
-
18.9mm
9V
18V
RSH2 Series
90AJ0916

RoHS

Each
150+$17.710
250+$17.660
500+$17.620
ITE
Surface Mount DIP
1:1
2W
1 Output
24V
83mA
-
-
Regulated
3kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH2 Series
22AC3852

RoHS

Each
10+$48.140
25+$46.890
100+$45.650
ITE
DIP
4:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
24V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
9V
36V
ISU03 Series
64X5619

RoHS

Each
39+$16.760
50+$16.610
100+$16.490
250+$16.340
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
3kV
5V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
4.5V
5.5V
-
64X5785

RoHS

Each
39+$18.660
50+$18.550
100+$18.420
250+$18.300
Medical
DIP
1:1
2W
1 Output
15V
133mA
-
-
Unregulated
1kV
24V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
21.6V
26.4V
-
64X5797

RoHS

Each
39+$20.770
50+$20.700
100+$20.620
250+$20.550
Medical
DIP
1:1
2W
1 Output
24V
83mA
-
-
Unregulated
3kV
24V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
21.6V
26.4V
-
64X4748

RoHS

Each
33+$22.480
50+$22.110
100+$21.270
ITE
-
1:1
1W
1 Output
5V
200mA
-
-
Regulated
1kV
5V
-
Fixed
10.7mm
8.7mm
Surface Mount Device
15.24mm
4.75V
5.25V
-
87X1288

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$15.590
Medical
DIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
1kV
12V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
-
22AC3829

RoHS

Each
10+$45.770
25+$44.590
100+$43.410
ITE
DIP
3:1
2W
1 Output
24V
83mA
-
-
Regulated
1.5kV
5V
IEC, UL
Fixed
14.9mm
8.7mm
Surface Mount Device
19mm
4.5V
12V
ISU02 Series Series
1-25 of 182 items
of 8 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER