Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR2S-2415Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64X5785
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
| Quantity | Price |
|---|---|
| 39+ | $18.660 |
| 50+ | $18.550 |
| 100+ | $18.420 |
| 250+ | $18.300 |
Price for:Each
Minimum: 39
Multiple: 39
$727.74
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR2S-2415Copy
Manufacturer Standard Lead Time22 weeks
Newark Part No.64X5785
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 115V
Output Current - Output 1133mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationUnregulated
Isolation Voltage1kV
Approvals & StandardsCSA, CB, IEC 60601, UL
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width10.7mm
Height8.7mm
DC / DC Converter MountingSurface Mount Device
Depth12.75mm
Input Voltage DC Min21.6V
Input Voltage DC Max26.4V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R2S-2415 is an ECONOLINE DC/DC Regulated Converter with enclosed open frame type, meaning that it is un-potted. The converter is typically used in general purpose and industrial low power isolation and voltage matching applications where an SMD converter is required. The converter features an extended ambient temperature operating range of -40 to 100°C without derating and continuous short-circuit protection.
- Suitable for fully automated assembly (including vapor phase soldering)
- Built-in EN55022 class-A filter
- 76 to 85% Efficiency
- 680µF Maximum capacitive load
Applications
Signal Processing, Industrial
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
133mA
Output Current - Output 2
-
Isolation Voltage
1kV
Input Voltage DC Nom
24V
Width
10.7mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
21.6V
Product Range
-
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-
Output Regulation
Unregulated
Approvals & Standards
CSA, CB, IEC 60601, UL
DC / DC Converter Output Type
Fixed
Height
8.7mm
Depth
12.75mm
Input Voltage DC Max
26.4V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (3)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
