Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoRSH2-2424S/H3-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.90AJ0916
Product RangeRSH2 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 16 week(s)
| Quantity | Price |
|---|---|
| 150+ | $17.710 |
| 250+ | $17.660 |
| 500+ | $17.620 |
Price for:Each
Minimum: 150
Multiple: 150
$2,656.50
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoRSH2-2424S/H3-RCopy
Manufacturer Standard Lead Time16 weeks
Newark Part No.90AJ0916
Product RangeRSH2 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSurface Mount DIP
Input Ratio1:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 124V
Output Current - Output 183mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width17.2mm
Height8.7mm
Depth18.9mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeRSH2 Series
SVHCLead
Product Overview
2W SMD DIP14 single output DC/DC converter. Converter comes equipped with ON/OFF control, short circuit protection and over current protection making them ideal for highly sophisticated industrial designs. The converter is fully certified to IEC/EN/UL62368 standards.
- Operating temperature from -40°C to +85°C with no derating
- Standard isolation is 3KVDC/1min
- UL/CSA/CAN 62368-1 certified
- Fully protected- OCP & SCP
- 18 to 36VDC input voltage range
- 24VDC output voltage
- 83mA output current
- 83% typ efficiency
- 470µF max capacitive load
Technical Specifications
Power Supply Applications
ITE
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
83mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed
Height
8.7mm
Input Voltage DC Min
18V
Product Range
RSH2 Series
DC / DC Converter Type
Surface Mount DIP
Output Power Max
2W
Output Voltage - Output 1
24V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
17.2mm
Depth
18.9mm
Input Voltage DC Max
36V
SVHC
Lead
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
