0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

40 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
77Y4623

RoHS

Date/Lot Code

Each
1+$23.370
5+$22.780
10+$22.180
25+$21.390
100+$20.190
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
90AJ0888

RoHS

Each
150+$17.710
250+$17.660
500+$17.620
ITE
Surface Mount DIP
1:1
2W
1 Output
12V
167mA
-
-
Regulated
3kV
12V
-
Fixed
17.2mm
8.7mm
-
18.9mm
9V
18V
RSH2 Series
90AJ0916

RoHS

Each
150+$17.710
250+$17.660
500+$17.620
ITE
Surface Mount DIP
1:1
2W
1 Output
24V
83mA
-
-
Regulated
3kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH2 Series
77Y4606

RoHS

Each
50+$23.370
100+$22.780
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
77Y4612

RoHS

Each
10+$23.370
25+$22.780
100+$22.180
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
9V
18V
-
77Y4608

RoHS

Each
10+$23.370
25+$22.780
100+$22.180
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
77Y4611

RoHS

Each
10+$23.370
25+$22.780
100+$22.180
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
9V
18V
-
77Y4618

RoHS

Each
30+$23.370
100+$22.780
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
18V
36V
-
77Y4621

RoHS

Each
10+$22.920
25+$22.340
100+$21.750
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
77Y4607

RoHS

Each
10+$22.920
25+$22.340
100+$21.750
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
5V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
4.5V
9V
-
77Y4613

RoHS

Each
10+$23.370
25+$22.780
100+$22.180
ITE
DIP
2:1
1W
1 Output
15V
67mA
-
-
Regulated
1.5kV
12V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
9V
18V
-
77Y4622

RoHS

Each
10+$23.370
25+$22.780
100+$22.180
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
48V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
36V
75V
-
77Y4616

RoHS

Each
100+$23.370
ITE
DIP
2:1
1W
1 Output
5V
200mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
18V
36V
-
77Y4617

RoHS

Each
10+$23.370
25+$22.780
100+$22.180
ITE
DIP
2:1
1W
1 Output
12V
83mA
-
-
Regulated
1.5kV
24V
CB, IEC, UL
Fixed
17.2mm
8.7mm
Surface Mount Device
18.9mm
18V
36V
-
52AK8023

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$20.010
250+$19.160
500+$18.010
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
2kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH3 Series
52AK8053

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$27.780
250+$26.580
500+$24.990
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
2kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH3 Series
52AK8002

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$30.420
250+$29.120
500+$27.380
ITE
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
Regulated
3kV
12V
-
Fixed
17.2mm
8.7mm
-
18.9mm
9V
18V
RSH3 Series
52AK7986

RoHS

Each
25+$14.570
50+$14.330
100+$14.060
250+$13.280
500+$13.010
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
2kV
12V
-
Fixed
17.2mm
8.7mm
-
18.9mm
9V
18V
RSH3 Series
52AK7993

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$29.200
250+$27.950
500+$26.270
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
2kV
12V
-
Fixed
17.2mm
8.7mm
-
18.9mm
9V
18V
RSH3 Series
52AK8026

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$30.420
250+$29.120
500+$27.380
ITE
Surface Mount DIP
-
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH3 Series
52AK8008

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$31.960
250+$30.600
ITE
Surface Mount DIP
-
3W
2 Output
15V
100mA
-15V
-100mA
Regulated
3kV
12V
-
Fixed
17.2mm
8.7mm
-
18.9mm
9V
18V
RSH3 Series
52AK8038

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$30.420
250+$29.120
500+$27.380
ITE
Surface Mount DIP
-
3W
1 Output
12V
250mA
-
-
Regulated
3kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH3 Series
52AK8032

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$31.960
250+$30.600
ITE
Surface Mount DIP
-
3W
2 Output
12V
125mA
-12V
-125mA
Regulated
3kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH3 Series
52AK8056

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$23.600
250+$23.130
500+$22.660
ITE
Surface Mount DIP
-
3W
1 Output
24V
125mA
-
-
Regulated
3kV
24V
-
Fixed
17.2mm
8.7mm
-
18.9mm
18V
36V
RSH3 Series
52AK8011

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$27.780
250+$26.580
500+$24.990
ITE
Surface Mount DIP
-
3W
1 Output
15V
200mA
-
-
Regulated
2kV
12V
-
Fixed
17.2mm
8.7mm
-
18.9mm
9V
18V
RSH3 Series
1-25 of 40 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER