0
0 Items$0.00

Isolated Surface Mount DC / DC Converters :

65 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
62AK6731

RoHS

Each
1+$8.890
5+$8.660
10+$8.430
25+$8.140
100+$7.670
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
12V
-
Fixed
8.5mm
7.25mm
-
13.2mm
10.8V
13.2V
IES02 Series
89AM5966

RoHS

Each
1+$12.380
5+$11.670
10+$11.080
25+$10.220
50+$9.460
More Pricing...
ITE
Surface Mount Device
-
2W
1 Output
12V
167mA
Unregulated
1kV
-
-
Fixed
8.8mm
7.85mm
-
13.6mm
-
12VDC
SA2 Series
73AM7027

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.720
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
12V
-
Fixed
10.8mm
6.9mm
-
12.8mm
10.8V
13.2V
DDP2-M Series
73AM7052

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.720
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
15V
-
Fixed
10.8mm
6.9mm
-
12.8mm
13.5V
16.5V
DEP2-M Series
73AM7042

RoHS

Each
1+$7.870
5+$7.570
10+$7.470
25+$7.240
50+$7.130
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
5V
-
Fixed
10.8mm
6.9mm
-
12.8mm
4.5V
5.5V
DDP2-M Series
73AM7057

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.240
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
21.6V
26.4V
DEP2-M Series
73AM7037

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.720
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
24V
-
Fixed
10.8mm
6.9mm
-
12.8mm
21.6V
26.4V
DDP2-M Series
73AM7032

RoHS

Each
1+$7.870
5+$7.570
10+$7.470
25+$7.240
50+$7.130
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
1.5kV
15V
-
Fixed
10.8mm
6.9mm
-
12.8mm
13.5V
16.5V
DDP2-M Series
73AM7047

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.720
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
12V
-
Fixed
10.8mm
6.9mm
-
12.8mm
10.8V
13.2V
DEP2-M Series
73AM7062

RoHS

Each
1+$13.060
5+$11.960
10+$11.720
25+$11.470
50+$8.720
More Pricing...
ITE
Surface Mount DIP
-
2W
1 Output
12V
167mA
Unregulated
3kV
5V
-
Fixed
10.8mm
6.9mm
-
12.8mm
4.5V
5.5V
DEP2-M Series
82Y5155

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$7.430
10+$7.090
25+$6.960
50+$6.860
100+$6.720
Medical
DIP
1:1
2W
1 Output
12V
167mA
Unregulated
3kV
12V
-
Fixed
10.41mm
4.41mm
Surface Mount Device
12.7mm
10.8V
13.2V
NXE2 Series
48M5369

RoHS

Each
35+$12.810
50+$12.720
100+$12.640
250+$12.540
ITE
-
1:1
1W
1 Output
6V
167mA
Unregulated
1kV
5V
-
Fixed
7.7mm
6.35mm
Surface Mount Device
12.7mm
4.5V
5.5V
-
74AC2211

RoHS

Each
1+$25.390
5+$25.210
10+$24.990
50+$24.200
100+$23.870
ITE
-
2:1
2W
1 Output
12V
167mA
Regulated
1.6kV
24V
-
Fixed
11.3mm
7.6mm
-
11.9mm
18V
36V
TRS 2 Series
72W3132

RoHS

Each
30+$10.850
50+$10.780
100+$10.690
250+$10.540
ITE
-
1:1
1W
1 Output
6V
167mA
Unregulated
1kV
5V
-
Fixed
11mm
7.05mm
Surface Mount Device
12.7mm
4.5V
5.5V
MTE1 Series
90AJ0888

RoHS

Each
150+$17.710
250+$17.660
500+$17.620
ITE
Surface Mount DIP
1:1
2W
1 Output
12V
167mA
Regulated
3kV
12V
-
Fixed
17.2mm
8.7mm
-
18.9mm
9V
18V
RSH2 Series
85Y2562

RoHS

Each (Supplied on Cut Tape)
Cut Tape
30+$16.700
50+$16.360
100+$16.030
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
24V
-
Fixed, Adjustable
14.22mm
11.25mm
Surface Mount Device
14.99mm
18V
36V
MTC1 Series
72W3133

RoHS

Each
500+$10.240
ITE
DIP
1:1
1W
1 Output
6V
167mA
Unregulated
1kV
5V
-
Fixed
11mm
7.05mm
Surface Mount Device
12.7mm
4.5V
5.5V
MTE Series
85Y2556

RoHS

Each (Supplied on Cut Tape)
Cut Tape
30+$16.700
Medical
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.25mm
Surface Mount Device
14.99mm
9V
18V
MTC1 Series
70W2162

RoHS

Each
10+$50.590
ITE
-
4:1
2W
1 Output
12V
167mA
Regulated
1.6kV
12V
-
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
4.5V
18V
TDR 2WISM Series
70W2181

RoHS

Each
10+$50.590
ITE
-
4:1
2W
1 Output
12V
167mA
Regulated
1.6kV
48V
-
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
18V
75V
TDR 2WISM
70W2172

RoHS

Each
10+$50.590
ITE
-
4:1
2W
1 Output
12V
167mA
Regulated
1.6kV
24V
-
Fixed
12.8mm
8.7mm
Surface Mount Device
18.9mm
9V
36V
TDR 2WISM Series
85Y2561

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$15.550
ITE
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
24V
-
Fixed, Adjustable
14.22mm
11.25mm
Surface Mount Device
14.99mm
18V
36V
MTC Series
87X1289

RoHS

Each (Supplied on Cut Tape)
Cut Tape
250+$14.770
Medical
DIP
1:1
2W
1 Output
12V
167mA
Unregulated
1kV
12V
CSA, CB, IEC 60601, UL
Fixed
10.7mm
8.7mm
Surface Mount Device
12.75mm
10.8V
13.2V
-
85Y2555

RoHS

Each (Supplied on Cut Tape)
Cut Tape
150+$16.160
ITE
DIP
2:1
2W
1 Output
12V
167mA
Regulated
3kV
12V
-
Fixed, Adjustable
14.22mm
11.25mm
Surface Mount Device
14.99mm
9V
18V
MTC Series
82Y7105

RoHS

MURATA POWER SOLUTIONS
Each (Supplied on Cut Tape)
Cut Tape
1+$7.500
10+$7.160
25+$7.030
50+$6.930
100+$6.790
Medical
DIP
1:1
2W
1 Output
12V
167mA
Unregulated
3kV
12V
-
Fixed
10.41mm
4.41mm
-
12.7mm
10.8V
13.2V
NXE2 Series
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER