Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC2S2412MC-R7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel90Y7441
Re-Reel85Y2562
Cut Tape85Y2562
Product RangeMTC1 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 30 | $16.700 | $501.00 |
| Total Price | $501.00 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 30+ | $16.700 |
| 50+ | $16.360 |
| 100+ | $16.030 |
Full Reel
| Quantity | Price |
|---|---|
| 30+ | $16.900 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC2S2412MC-R7Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.
Full Reel90Y7441
Re-Reel85Y2562
Cut Tape85Y2562
Product RangeMTC1 Series
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed, Adjustable
Width14.22mm
Height11.25mm
DC / DC Converter MountingSurface Mount Device
Depth14.99mm
Input Voltage DC Min18V
Input Voltage DC Max36V
Product RangeMTC1 Series
SVHCLead
Technical Specifications
Power Supply Applications
Medical
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
11.25mm
Depth
14.99mm
Input Voltage DC Max
36V
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
24V
Width
14.22mm
DC / DC Converter Mounting
Surface Mount Device
Input Voltage DC Min
18V
Product Range
MTC1 Series
Technical Docs (1)
Alternatives for MTC2S2412MC-R7
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
