Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC2S1212MC-R13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85Y2555
Product RangeMTC Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price |
|---|---|
| 150+ | $16.160 |
Price for:Each (Supplied on Cut Tape)
Minimum: 150
Multiple: 150
$2,424.00
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerMURATA POWER SOLUTIONS
Manufacturer Part NoMTC2S1212MC-R13Copy
Manufacturer Standard Lead Time14 weeks
Newark Part No.85Y2555
Product RangeMTC Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio2:1
Output Power Max2W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 1167mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Min9V
Input Voltage DC Max18V
Input Voltage DC Nom12V
DC / DC Converter Output TypeFixed, Adjustable
DC / DC Converter MountingSurface Mount Device
Width14.22mm
Height11.25mm
Depth14.99mm
Product RangeMTC Series
SVHCLead
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
167mA
Output Current - Output 2
-
Isolation Voltage
3kV
Input Voltage DC Max
18V
DC / DC Converter Output Type
Fixed, Adjustable
Width
14.22mm
Depth
14.99mm
SVHC
Lead
DC / DC Converter Type
DIP
Output Power Max
2W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Min
9V
Input Voltage DC Nom
12V
DC / DC Converter Mounting
Surface Mount Device
Height
11.25mm
Product Range
MTC Series
Technical Docs (2)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead
Download Product Compliance Certificate
Product Compliance Certificate
