0
0 Items$0.00

DOSA Isolated Through Hole DC / DC Converters :

3 Products Found
Find a huge range of DOSA Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
47W2207

RoHS

Each
256+$66.530
ITE
DOSA
2:1
100W
1 Output
5V
20A
2.25kV
48V
Fixed, Adjustable
22.9mm
Through Hole
10.16mm
33mm
36V
75V
-
56W4258

RoHS

Each
30+$141.510
50+$138.490
100+$132.430
250+$124.870
ITE
DOSA
4:1
204W
1 Output
12V
17A
2.25kV
48V
Fixed
36.8mm
-
11.7mm
58.4mm
18V
75V
UWQ Series
47W2201

RoHS

Each
256+$66.530
ITE
DOSA
2:1
99W
1 Output
3.3V
30A
2.25kV
48V
Fixed, Adjustable
22.9mm
Through Hole
10.16mm
33mm
36V
75V
ULS Series
1-3 of 3 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER