0
0 Items$0.00

Eighth Brick, DOSA Isolated Through Hole DC / DC Converters :

10 Products Found
Find a huge range of Eighth Brick, DOSA Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Murata Power Solutions & Omnion Power

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
93X4220

RoHS

Each
1+$127.380
5+$117.130
10+$114.790
25+$112.460
50+$106.850
More Pricing...
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
Regulated
2.25kV
48V
Fixed, Adjustable
22.8mm
-
12.7mm
58.4mm
18V
75V
Hammerhead EHHD010A0B Series
79T4719

RoHS

Each
1+$110.330
5+$101.430
10+$99.420
25+$97.400
50+$92.550
More Pricing...
ITE
Eighth Brick, DOSA
4:1
72W
1 Output
12V
6A
Regulated
2.25kV
48V
Fixed
22.8mm
-
7.9mm
57.9mm
18V
75V
Hammerhead EHHD006A0B Series
68AJ1557

RoHS

MURATA POWER SOLUTIONS
Each
1+$132.860
5+$129.980
10+$124.690
25+$118.740
50+$113.410
More Pricing...
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed
22.9mm
-
14mm
58.4mm
36V
75V
DCE Series
42Y2986

RoHS

Date/Lot Code

Each
126+$120.310
250+$119.320
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
Fixed
58.4mm
Through Hole
12.7mm
22.9mm
9V
36V
-
39X7274

RoHS

Each
126+$86.280
250+$81.360
ITE
Eighth Brick, DOSA
2:1
150W
1 Output
12V
12.5A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
Through Hole
10.7mm
58.42mm
36V
75V
-
39X7290

RoHS

Each
126+$86.280
250+$81.360
ITE
Eighth Brick, DOSA
2:1
150W
1 Output
5V
30A
-
2.25kV
48V
Fixed, Adjustable
22.9mm
Through Hole
10.7mm
58.42mm
36V
75V
-
59AC8039

RoHS

MURATA POWER SOLUTIONS
Each
1+$129.890
5+$125.770
10+$124.050
25+$122.300
50+$120.540
More Pricing...
ITE
Eighth Brick, DOSA
4:1
120W
1 Output
12V
10A
-
2.25kV
12V
Fixed
58.4mm
-
12.7mm
22.9mm
9V
36V
UWE Series
79T4732

RoHS

Each
1+$90.170
5+$82.900
10+$81.250
25+$79.600
50+$75.630
More Pricing...
ITE
Eighth Brick, DOSA
2:1
50W
1 Output
5V
10A
Regulated
2.25kV
48V
Fixed
22.8mm
-
8.5mm
57.9mm
36V
75V
Eighth Brick Stingray ESTW010A0A Series
68AJ1559

RoHS

MURATA POWER SOLUTIONS
Each
1+$135.900
5+$132.990
10+$127.550
25+$121.460
50+$117.420
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
-
14mm
58.4mm
36V
75V
DSE Series
68AJ1540

RoHS

MURATA POWER SOLUTIONS
Each
1+$134.080
5+$131.190
10+$125.830
25+$119.820
50+$115.850
ITE
Eighth Brick, DOSA
2:1
396W
1 Output
12V
33A
Regulated
2.25kV
48V
Fixed, Adjustable
22.9mm
-
14mm
58.4mm
36V
75V
DAE Series
1-10 of 10 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER