0
0 Items$0.00

Module Isolated Through Hole DC / DC Converters :

44 Products Found
Find a huge range of Module Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as DIP, SIP, Half Brick & SIP-7, Module Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Traco Power, XP Power, Tdk-lambda, Mean Well & Silvertel

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45Y2252

RoHS

Each
1+$248.310
Railway
Module
4:1
75W
1 Output
24V
3.2A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
-
12.7mm
48.26mm
43V
160V
TEP 75WI Series
50AC8639

RoHS

Each
1+$64.680
5+$63.010
10+$61.340
25+$59.110
100+$55.770
Railway
Module
4:1
3W
2 Output
12V
125mA
-12V
125mA
Regulated
3kV
24V
EN50155, IEC60571
Fixed
20.3mm
Through Hole
12mm
31.8mm
9V
36V
RDE03 Series
50AC8637

RoHS

Each
1+$59.430
5+$57.900
10+$56.350
25+$54.310
100+$51.240
Railway
Module
4:1
3W
1 Output
12V
250mA
-
-
Regulated
3kV
110V
EN50155, IEC60571
Fixed
20.3mm
Through Hole
12mm
31.8mm
40V
160V
RDE03 Series
28AH2179

RoHS

TEXAS INSTRUMENTS
Each
1+$25.550
5+$24.590
10+$24.190
25+$23.660
50+$23.270
More Pricing...
Industrial
Module
-
1W
2 Output
5V
200mA
-5V
200mA
Unregulated
1kV
5V
-
Fixed
7.11mm
-
5.33mm
19.69mm
4.5V
5.5V
DCP01B Series
63W4263

RoHS

Each
1+$479.360
ITE & Railway
Module
4:1
144W
1 Output
24V
6A
-
-
-
2.25kV
24V
-
Fixed
48.26mm
-
12.7mm
61mm
8.5V
36V
TEP 160WIR Series
52AH6993

RoHS

Each
1+$27.350
5+$27.140
10+$25.360
25+$23.580
Industrial
Module
-
2W
2 Output
12V
166mA
-12V
166mA
Unregulated
1kV
12V
-
Fixed
7.11mm
-
5.33mm
19.69mm
10.8V
13.2V
DCP02 Series
73AJ9000

RoHS

MURATA POWER SOLUTIONS
Each
1+$49.280
5+$48.960
10+$48.630
25+$47.960
50+$45.970
More Pricing...
-
Module
2:1
72W
1 Output
12V
6A
-
-
Regulated
2.25kV
48V
-
Fixed
22.2mm
-
8.52mm
56.4mm
41.1V
57V
-
27AM4591

RoHS

Each
1+$24.380
10+$23.520
25+$23.090
ITE
Module
4:1
10W
1 Output
5V
2A
-
-
Regulated
1kV
12V
-
Fixed
25.4mm
-
10mm
50.8mm
9.8V
36V
NSD10-S Series
45AM4550

RoHS

Each
1+$27.280
ITE & Industrial
Module
4:1
15W
1 Output
5V
3A
-
-
Regulated
1.5kV
-
-
Fixed
38.1mm
-
9.82mm
50.8mm
9.4V
36V
NSD15-S Series
08AM1753

RoHS

Each
1+$22.790
10+$22.090
50+$22.080
250+$21.400
500+$20.700
-
Module
-
20W
1 Output
57V
-
-
-
Regulated
1.5kV
12V
-
Adjustable
19mm
-
14mm
56mm
5V
15V
-
08AM1752

RoHS

Each
1+$29.360
5+$29.190
10+$29.010
25+$28.670
50+$28.320
More Pricing...
-
Module
-
40W
1 Output
57V
700mA
-
-
Regulated
1.5kV
24V
-
Adjustable
30mm
-
15.14mm
50.6mm
12V
27V
-
46R0075

RoHS

Each
1+$158.670
10+$155.560
ITE
Module
4:1
40W
1 Output
12V
3.333A
-
-
-
1.6kV
48V
CE, CSA, EN, UL
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
18V
75V
PXF40 Series
46R0067

RoHS

Each
1+$168.280
10+$165.070
ITE
Module
4:1
40W
2 Output
12V
1.667A
-12V
1.667A
-
1.6kV
24V
CE, CSA, EN, UL
Fixed
50.8mm
Through Hole
10.16mm
50.8mm
9V
36V
PXF40 Series
70W2267

RoHS

Each
1+$441.950
Railway
Module
4:1
180W
1 Output
15V
12A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2268

RoHS

Each
1+$441.950
Railway
Module
4:1
182W
1 Output
28V
6.5A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2266

RoHS

Each
1+$441.950
Railway
Module
4:1
180W
1 Output
12V
15A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2261

RoHS

Each
1+$399.710
Railway
Module
4:1
144W
1 Output
48V
3A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
-
70W2265

RoHS

Each
1+$398.230
Railway
Module
4:1
153.6W
1 Output
48V
3.2A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
75T5039

RoHS

Each
1+$398.230
Railway
Module
4:1
156W
1 Output
24V
6.5A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
07W8077

RoHS

Each
1+$441.950
Railway
Module
4:1
180W
1 Output
24V
7.5A
-
-
-
3kV
110V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
43V
160V
-
70W2258

RoHS

Each
1+$399.710
Railway
Module
4:1
142.5W
1 Output
15V
9.6A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.4V
36V
-
70W2262

RoHS

Each
1+$398.230
Railway
Module
4:1
156W
1 Output
12V
13A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
70W2263

RoHS

Each
1+$398.230
Railway
Module
4:1
150W
1 Output
15V
10A
-
-
-
2.25kV
48V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
16.5V
75V
-
70W2257

RoHS

Each
1+$399.710
Railway
Module
4:1
144W
1 Output
12V
12A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
TEP 160WIR Series
70W2260

RoHS

Each
1+$399.710
Railway
Module
4:1
140W
1 Output
28V
5A
-
-
-
2.25kV
24V
-
Fixed, Adjustable
61mm
Chassis
12.7mm
48.26mm
8.5V
36V
-
1-25 of 44 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER