0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

340 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45T6855

RoHS

Each
1+$19.190
ITE
SIP
1:1
1W
2 Output
15V
30mA
-15V
30mA
Unregulated
3kV
12V
EN, IEC, UL
Fixed
7.5mm
12.5mm
Through Hole
22mm
10.8V
13.2V
TMV-EN Series
47AC1962

RoHS

Each
1+$17.670
10+$16.230
25+$15.780
50+$15.440
100+$15.120
More Pricing...
ITE
-
-
-
1 Output
12V
80mA
-
-
Unregulated
-
12V
-
Fixed
7.5mm
12.5mm
-
22mm
10.8V
13.2V
TMV-EN Series
34AK0910

RoHS

Each
1+$46.770
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2956

RoHS

Each
1+$46.660
5+$46.330
10+$46.000
50+$44.560
100+$43.150
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK0901

RoHS

Each
1+$52.370
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK0893

RoHS

Each
1+$52.370
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
34AK0894

RoHS

Each
1+$46.630
ITE
SIP
4:1
12W
1 Output
12V
1A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
61AK3178

RoHS

Each
1+$13.650
5+$13.300
10+$12.940
25+$12.150
100+$11.470
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.5mm
12mm
-
22mm
18V
36V
IZB03 Series
61AK3176

RoHS

Each
1+$11.890
5+$11.580
10+$11.270
25+$10.880
100+$10.280
ITE
SIP
2:1
3W
1 Output
24V
125mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
IZB03 Series
61AK3172

RoHS

Each
1+$11.890
5+$11.580
10+$11.270
25+$10.880
100+$10.280
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
IZB03 Series
61AK3184

RoHS

Each
1+$14.060
5+$13.710
10+$13.340
25+$12.870
100+$12.150
ITE
SIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
1.5kV
48V
-
Fixed
9.5mm
12mm
-
22mm
36V
75V
IZB03 Series
61AK3174

RoHS

Each
1+$11.890
5+$11.580
10+$11.270
25+$10.880
100+$10.280
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
12V
-
Fixed
9.5mm
12mm
-
22mm
9V
18V
IZB03 Series
61AK3180

RoHS

Each
1+$11.890
5+$11.580
10+$11.270
25+$10.880
100+$10.280
ITE
SIP
2:1
3W
1 Output
12V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed
9.5mm
12mm
-
22mm
18V
36V
IZB03 Series
61AK3166

RoHS

Each
1+$11.890
5+$11.580
10+$11.270
25+$10.880
100+$10.280
ITE
SIP
2:1
3W
1 Output
5V
500mA
-
-
Regulated
1.5kV
5V
-
Fixed
9.5mm
12mm
-
22mm
4.5V
9V
IZB03 Series
47AC1946

RoHS

Each
1+$20.480
5+$18.800
10+$18.280
25+$17.950
50+$17.620
ITE
SIP
1:1
1W
1 Output
12V
80mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
12.5mm
-
22mm
4.5V
5.5V
TMV-EN Series
47AC1940

RoHS

Each
1+$20.380
5+$19.730
10+$19.450
50+$18.800
100+$18.550
ITE
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
3kV
5V
-
Fixed
7.5mm
12.5mm
-
22mm
4.5V
5.5V
TMV-EN Series
34AK2951

RoHS

Each
1+$59.190
5+$58.800
10+$58.410
50+$55.240
100+$51.270
ITE
SIP
4:1
12W
2 Output
15V
400mA
-15V
400mA
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
34AK2957

RoHS

Each
1+$59.220
5+$58.830
10+$58.420
50+$55.260
100+$51.280
ITE
SIP
4:1
12W
2 Output
5V
1.2A
-5V
1.2A
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK2948

RoHS

Each
1+$53.400
5+$52.460
10+$51.530
50+$50.600
100+$49.690
ITE
SIP
4:1
12W
1 Output
24V
500mA
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
72AK4673

RoHS

Each
1+$21.880
5+$21.710
10+$21.530
50+$21.270
100+$20.890
ITE
SIP
-
1W
1 Output
12V
84mA
-
-
Regulated
3kV
12V
-
Fixed
12.5mm
7.5mm
-
22mm
10.8V
13.2V
TRI 1 Series
72AK4675

RoHS

Each
1+$22.580
5+$22.060
10+$21.530
50+$20.830
100+$20.540
ITE
SIP
-
1W
1 Output
15V
68mA
-
-
Regulated
3kV
12V
-
Fixed
12.5mm
7.5mm
-
22mm
10.8V
13.2V
TRI 1 Series
34AK2961

RoHS

Each
1+$59.120
5+$58.970
10+$58.810
50+$58.800
100+$57.880
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2953

RoHS

Each
1+$73.580
ITE
SIP
4:1
12W
1 Output
5.1V
2.4A
-
-
Regulated
1.6kV
24V
-
Fixed
9.6mm
12mm
-
22mm
9V
36V
TMR 12WI Series
34AK2963

RoHS

Each
1+$55.610
5+$53.790
10+$53.030
50+$51.310
100+$50.600
ITE
SIP
4:1
12W
1 Output
15V
800mA
-
-
Regulated
1.6kV
48V
-
Fixed
9.6mm
12mm
-
22mm
18V
75V
TMR 12WI Series
34AK2944

RoHS

Each
1+$60.090
5+$59.950
10+$59.790
50+$59.750
100+$55.480
ITE
SIP
4:1
12W
1 Output
3.3V
3A
-
-
Regulated
1.6kV
12V
-
Fixed
9.6mm
12mm
-
22mm
4.5V
18V
TMR 12WI Series
1-25 of 340 items
of 14 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER