Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoIZB0305S05Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AK3166
Product RangeIZB03 Series
Your Part Number
34 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $13.630 |
| 5+ | $13.280 |
| 10+ | $12.920 |
| 25+ | $12.460 |
| 100+ | $11.750 |
Price for:Each
Minimum: 1
Multiple: 1
$13.63
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoIZB0305S05Copy
Manufacturer Standard Lead Time18 weeks
Newark Part No.61AK3166
Product RangeIZB03 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeSIP
Input Ratio2:1
Output Power Max3W
No. of Outputs1 Output
Output Voltage - Output 15V
Output Current - Output 1500mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width9.5mm
Height12mm
Depth22mm
Input Voltage DC Min4.5V
Input Voltage DC Max9V
Product RangeIZB03 Series
SVHCNo SVHC (15-Jan-2018)
Product Overview
IZB0305S05 is an IZB03 series 3W DC-DC converter. This is an ideal solution for isolating voltage rails in distributed power supply architectures such as analog, digital, data and communication circuits. This product family offers an industry-standard “SIP8” format compact design with high efficiency, 1.5kV isolation, remote On/Off, enhanced ripple filter function, and continuous short circuit protection. The application includes industrial electronics, instruments, robotics, and technology. Certified by UL/cUL62368-1.
- Typical input voltage is 5V, output voltage is 5V, output current is 500mA
- Efficiency is 73% (Vin nominal with full load, measured at nominal input voltage and full load)
- Regulated single output, 2:1 input range
- Class B conducted and radiated emissions
- Typical switching frequency is 250KHz (100% load and nominal input voltage)
- Black plastic, flame retardant UL94V-0 case material
- 3 year warranty
- Operating temperature range from -40 to +85°C
- Dimension is 0.86 x 0.37 x 0.47inch
Technical Specifications
Power Supply Applications
ITE
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
500mA
Output Current - Output 2
-
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
12mm
Input Voltage DC Min
4.5V
Product Range
IZB03 Series
DC / DC Converter Type
SIP
Output Power Max
3W
Output Voltage - Output 1
5V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
5V
Width
9.5mm
Depth
22mm
Input Voltage DC Max
9V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
