0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

411 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
75T7067

RoHS

Each
1+$41.290
5+$36.610
10+$31.020
50+$30.480
100+$29.950
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
78AC7888

RoHS

Each
1+$83.900
5+$81.730
10+$79.560
25+$76.680
100+$72.340
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
42V
176V
RDE20 Series
27AK9286

RoHS

Each
1+$50.190
100+$45.180
200+$42.000
500+$39.470
1000+$37.480
ITE
DIP
4:1
15W
1 Output
5V
3A
-
-
-
1.6kV
48V
-
Fixed
25.4mm
10.4mm
-
25.4mm
18V
75V
AM15CW-Z Series
85Y2882

RoHS

Each
1+$72.690
5+$70.810
10+$68.920
25+$66.420
100+$62.650
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
9V
36V
JTK30 Series
01AC2708

RoHS

Each
1+$64.460
5+$62.820
10+$61.170
25+$58.980
100+$55.690
ITE
DIP
2:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.6kV
48V
EN
Fixed
25.4mm
10.4mm
Through Hole
25.4mm
36V
75V
JCM30 Series
17AC5136

RoHS

Each
1+$50.860
5+$49.550
10+$48.220
25+$46.470
100+$43.820
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
Regulated
3kV
24V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
40.6mm
9V
36V
JTD15 Series
01AC2709

RoHS

Date/Lot Code

Each
1+$73.470
5+$71.580
10+$69.710
25+$67.190
100+$63.420
ITE
DIP
2:1
30W
1 Output
5V
6A
-
-
Regulated
1.6kV
48V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
36V
75V
JCM30 Series
17AC5159

RoHS

Each
1+$50.650
5+$49.350
10+$48.050
25+$46.330
100+$43.740
ITE
DIP
4:1
20W
1 Output
3.3V
5.5A
-
-
Regulated
3kV
48V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
40.64mm
18V
75V
JTD20 Series
01AC2712

RoHS

Date/Lot Code

Each
1+$61.850
5+$60.280
10+$58.720
25+$56.620
100+$53.480
ITE
DIP
2:1
30W
1 Output
3.3V
7A
-
-
Regulated
1.6kV
48V
EN
Fixed, Adjustable
25.4mm
10.4mm
Through Hole
25.4mm
36V
75V
JCM30 Series
58M7808

RoHS

Each
1+$61.700
5+$60.100
10+$58.490
50+$56.350
100+$53.140
ITE
DIP
4:1
6W
1 Output
5V
1.2A
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTC06 Series
33P7225

RoHS

Each
1+$58.740
5+$57.160
10+$55.610
50+$53.550
100+$50.410
Medical
DIP
1.5:1
6W
1 Output
5V
1.2A
-
-
Regulated
3kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
10V
17V
JHM06 Series
33P7226

RoHS

Each
1+$58.740
5+$57.160
10+$55.610
50+$53.550
100+$50.410
Medical
DIP
2:1
6W
1 Output
12V
500mA
-
-
Regulated
3kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
10V
17V
JHM06 Series
82Y6827

RoHS

Each
1+$86.230
5+$84.010
10+$81.790
50+$78.820
ITE
DIP
4:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
9V
36V
JTK30 Series
58M7792

RoHS

Each
1+$45.750
5+$44.570
10+$43.340
50+$41.770
100+$39.370
ITE
DIP
4:1
4W
1 Output
5V
800mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTC04 Teries
75T7029

RoHS

Each
1+$34.620
5+$33.680
10+$32.790
50+$31.540
100+$29.710
ITE
DIP
2:1
5W
1 Output
24V
208mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD05 Series
82Y6826

RoHS

Each
1+$86.070
5+$83.880
10+$81.670
50+$78.720
ITE
DIP
4:1
30W
2 Output
12V
1.25A
-12V
1.25A
Regulated
1.6kV
24V
-
Fixed
25.4mm
10.4mm
-
25.4mm
9V
36V
JTK30 Series
20X0144

RoHS

Each
1+$32.680
5+$31.820
10+$30.980
50+$29.860
100+$28.150
ITE
DIP
4:1
6W
1 Output
24V
250mA
-
-
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTE06 Series
33P7219

RoHS

Each
1+$69.810
5+$61.960
10+$52.560
50+$51.640
100+$50.730
Medical
DIP
2:1
3W
2 Output
15V
100mA
-15V
100mA
Regulated
3kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
20V
30V
JHM03 Series
58M7790

RoHS

Each
1+$47.280
5+$46.050
10+$44.800
50+$43.160
100+$40.700
ITE
DIP
4:1
4W
2 Output
12V
167mA
-12V
167mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
36V
JTC04 Teries
20X0119

RoHS

Each
1+$33.250
5+$32.370
10+$31.510
50+$30.350
100+$28.630
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
18V
36V
JCE06 Series
33P7220

RoHS

Each
1+$67.290
5+$59.700
10+$50.610
50+$49.740
100+$48.860
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
3kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
20V
30V
JHM03 Series
75T7065

RoHS

Each
1+$33.250
5+$32.380
10+$31.500
ITE
DIP
2:1
6W
2 Output
9V
333mA
-9V
333mA
-
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
75T7079

RoHS

Each
1+$38.200
5+$37.200
10+$36.190
50+$34.850
100+$32.820
ITE
DIP
2:1
6W
2 Output
15V
200mA
-15V
200mA
-
1.6kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
18V
36V
JCD06 Series
75T7070

RoHS

Each
1+$36.280
5+$35.320
10+$34.360
50+$33.070
100+$31.150
ITE
DIP
2:1
6W
1 Output
9V
666mA
-
-
Regulated
1.6kV
12V
-
Fixed
20.32mm
10.4mm
-
31.75mm
9V
18V
JCD06 Series
20X0120

RoHS

Each
1+$33.250
5+$32.370
10+$31.510
50+$30.350
100+$28.630
ITE
DIP
2:1
6W
2 Output
24V
125mA
-24V
125mA
Regulated
1.5kV
24V
-
Fixed
20.32mm
10.4mm
-
31.75mm
18V
36V
JCE06 Series
1-25 of 411 items
of 17 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER