Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoJTK3024D12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85Y2882
Product RangeJTK30 Series
Your Part Number
1 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $72.690 |
| 5+ | $70.810 |
| 10+ | $68.920 |
| 25+ | $66.420 |
| 100+ | $62.650 |
Price for:Each
Minimum: 1
Multiple: 1
$72.69
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoJTK3024D12Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.85Y2882
Product RangeJTK30 Series
Technical Datasheet
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max30W
No. of Outputs2 Output
Output Voltage - Output 112V
Output Current - Output 11.25A
Output Voltage - Output 2-12V
Output Current - Output 21.25A
Output RegulationRegulated
Product RangeJTK30 Series
Isolation Voltage1.6kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width25.4mm
Height10.4mm
DC / DC Converter MountingThrough Hole
Depth25.4mm
Input Voltage DC Min9V
Input Voltage DC Max36V
SVHCNo SVHC (15-Jan-2018)
Alternatives for JTK3024D12
1 Product Found
Product Overview
- Single and Dual Outputs
- Wide 4:1 Input Range
- High Power Density, 1" x 1" Package
- Operating Temperature -40°C to 100°C
- 1600VDC Isolation
- Output Trim ±10%
- Remote On/Off
Applications
Power Management, DC/DC Converters
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
1.25A
Output Current - Output 2
1.25A
Product Range
JTK30 Series
Input Voltage DC Nom
24V
Width
25.4mm
DC / DC Converter Mounting
Through Hole
Input Voltage DC Min
9V
SVHC
No SVHC (15-Jan-2018)
DC / DC Converter Type
DIP
Output Power Max
30W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-12V
Output Regulation
Regulated
Isolation Voltage
1.6kV
DC / DC Converter Output Type
Fixed
Height
10.4mm
Depth
25.4mm
Input Voltage DC Max
36V
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
