0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

7 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
64X6097

RoHS

Each
15+$62.360
25+$61.910
50+$61.460
100+$59.330
250+$54.800
Medical
DIP
1:1
5W
1 Output
100V
50mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
21V
27V
-
64X4849

RoHS

Each
15+$61.020
25+$60.710
50+$60.390
100+$59.810
250+$54.020
Medical
DIP
1:1
5W
1 Output
100V
50mA
-
-
Regulated
3kV
12V
Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
10V
14V
-
64X6098

RoHS

Each
15+$67.610
50+$67.590
Medical
DIP
1:1
5W
1 Output
150V
50mA
-
-
Regulated
3kV
24V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
21V
27V
-
64X5036

RoHS

Each
15+$70.600
25+$69.710
50+$66.180
100+$60.900
250+$59.570
-
DIP
1:1
5W
1 Output
150V
50mA
-
-
Regulated
3kV
15V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
14V
17V
-
64X3095

RoHS

Each
15+$65.700
25+$65.680
50+$65.650
Medical
DIP
1:1
5W
1 Output
100V
25mA
-
-
Regulated
3kV
5V
Fixed, Adjustable
20.3mm
Through Hole
9.4mm
31.8mm
4.5V
6V
-
61K3228

RoHS

Each
15+$32.380
25+$32.020
50+$31.570
100+$31.130
250+$30.780
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6kV
5V
Fixed
14.72mm
Through Hole
9.4mm
36.6mm
4.5V
5.5V
NMS Series
61K3232

RoHS

Each
15+$32.380
25+$32.020
50+$31.570
100+$31.130
250+$30.780
ITE
DIP
1:1
2W
2 Output
5V
200mA
-5V
200mA
Unregulated
6kV
12V
Fixed
14.72mm
Through Hole
9.4mm
32.6mm
10.8V
13.2V
NMS Series
1-7 of 7 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER