Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerRECOM POWER
Manufacturer Part NoR12-100BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64X4849
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
| Quantity | Price |
|---|---|
| 15+ | $72.340 |
Price for:Each
Minimum: 15
Multiple: 15
$1,085.10
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRECOM POWER
Manufacturer Part NoR12-100BCopy
Manufacturer Standard Lead Time19 weeks
Newark Part No.64X4849
Technical Datasheet
Power Supply ApplicationsMedical
DC / DC Converter TypeDIP
Input Ratio1:1
Output Power Max5W
No. of Outputs1 Output
Output Voltage - Output 1100V
Output Current - Output 150mA
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage3kV
Input Voltage DC Nom12V
DC / DC Converter Output TypeAdjustable
Width20.3mm
DC / DC Converter MountingThrough Hole
Height9.4mm
Depth31.8mm
Input Voltage DC Min10V
Input Voltage DC Max14V
Product Range-
SVHCNo SVHC (25-Jun-2025)
Product Overview
The R12-100B is a 1-output board-mount isolated DC to DC Converter with high output voltage. This 5W converter offers higher efficiency and reduced ripple as well remote voltage programming by external voltage or resistance.
- Adjustable output voltage
- 3kVDC I/O isolation
- Continuous short-circuit protection
- 80 to 86% Efficiency at full load
- -40 to +85°C Operating temperature range
Applications
Power Management
Technical Specifications
Power Supply Applications
Medical
Input Ratio
1:1
No. of Outputs
1 Output
Output Current - Output 1
50mA
Output Current - Output 2
-
Isolation Voltage
3kV
DC / DC Converter Output Type
Adjustable
DC / DC Converter Mounting
Through Hole
Depth
31.8mm
Input Voltage DC Max
14V
SVHC
No SVHC (25-Jun-2025)
DC / DC Converter Type
DIP
Output Power Max
5W
Output Voltage - Output 1
100V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
12V
Width
20.3mm
Height
9.4mm
Input Voltage DC Min
10V
Product Range
-
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
