0
0 Items$0.00

Medical Isolated Through Hole DC / DC Converters :

1,934 Products Found
Find a huge range of Medical Isolated Through Hole DC / DC Converters at Newark Electronics Canada. We stock a wide range of Isolated Through Hole DC / DC Converters, such as ITE, Medical, ITE & Industrial & Railway Isolated Through Hole DC / DC Converters from the worlds top manufacturers including: Recom Power, Traco Power, XP Power, Tdk-lambda & Artesyn Embedded Technologies

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
45W8514

RoHS

Each
1+$16.470
5+$15.940
10+$15.710
25+$14.750
50+$14.540
More Pricing...
Medical
SIP
1:1
2W
1 Output
5V
400mA
-
-
Unregulated
5.2kV
5V
-
Fixed
9.95mm
12.65mm
Through Hole
19.65mm
4.5V
5.5V
MEJ2 Series
22AC6460

RoHS

Date/Lot Code

Each
1+$15.920
5+$15.470
10+$15.260
25+$14.070
50+$13.960
More Pricing...
Medical
SIP
1:1
2W
2 Output
15V
93mA
-3V
185mA
Unregulated
6.4kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.6mm
10.8V
13.2V
RxxP21503 Series
51R5186

RoHS

Each
1+$64.060
Medical
DIP
2:1
3W
1 Output
5V
600mA
-
-
Regulated
4.8kV
5V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
4.5V
9V
THB 3 Series
45Y2558

RoHS

Each
1+$101.250
Medical
DIP
4:1
10W
2 Output
15V
333mA
-15V
333mA
-
5kV
24V
IEC 60601, UL
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
45Y2601

RoHS

Each
1+$82.310
Medical
DIP
4:1
6W
1 Output
12V
500mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
THM 6WI Series
51R5256

RoHS

Each
1+$45.470
Medical
DIP
1:1
2W
2 Output
12V
83mA
-12V
83mA
Unregulated
3kV
12V
CSA, IEC, UL
Fixed
13.7mm
8.6mm
Through Hole
23.8mm
10.8V
13.2V
-
51R5286

RoHS

Each
1+$88.980
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
3kV
72V
CSA 22.2 No. 60601, IEC 60601, UL 60601
Fixed
20.3mm
10.7mm
Through Hole
31.8mm
36V
160V
THP 3 Series
75T7115

RoHS

Each
1+$73.710
5+$71.810
10+$69.920
50+$67.380
Medical
DIP
2:1
10W
1 Output
12V
833mA
-
-
Regulated
4kV
24V
-
Fixed
20.32mm
12.7mm
-
31.75mm
18V
36V
JHM10 Series
63X9665

RoHS

Each
1+$22.020
5+$20.430
10+$20.210
25+$19.680
50+$19.240
More Pricing...
Medical
SIP
1:1
1W
1 Output
5V
200mA
-
-
Unregulated
5.2kV
12V
IEC 60601
Fixed
7.05mm
10.2mm
Through Hole
19.65mm
10.8V
13.2V
-
45Y2577

RoHS

Each
1+$73.860
Medical
DIP
4:1
3W
1 Output
12V
250mA
-
-
-
5kV
24V
IEC 60601
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
9V
36V
-
79X4500

RoHS

Each
1+$96.170
Medical
DIP
4:1
10W
1 Output
12V
830mA
-
-
-
5kV
24V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
36V
THM 10WI Series
45Y2560

RoHS

Each
1+$96.170
Medical
DIP
4:1
10W
1 Output
5V
2A
-
-
-
5kV
48V
-
Fixed
20.3mm
10.2mm
Through Hole
31.8mm
18V
75V
THM 10WI Series
64X4975

RoHS

Each
1+$31.210
5+$30.050
10+$29.550
25+$28.940
50+$28.440
More Pricing...
Medical
SIP
1:1
2W
1 Output
12V
167mA
-
-
Unregulated
8kV
12V
-
Fixed
9.8mm
12.5mm
Through Hole
19.5mm
10.8V
13.2V
-
47AC1679

RoHS

Each
1+$79.910
5+$72.960
10+$71.710
50+$70.470
Medical
DIP
2:1
10W
1 Output
24V
416mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 10 Series
85AC3223

RoHS

Each
1+$89.910
Medical
DIP
2:1
15W
1 Output
24V
625mA
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
18V
36V
THM 15
85AC3269

RoHS

Each
1+$135.790
Medical
DIP
4:1
30W
1 Output
24V
1.25A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
THM 30WI
85AC3235

RoHS

Each
1+$90.890
Medical
DIP
2:1
20W
1 Output
12V
1.67A
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
40.6mm
9V
18V
THM 20
82AC3452

RoHS

Each
1+$49.240
5+$47.640
10+$46.970
50+$45.430
100+$44.800
Medical
DIP
2:1
2W
2 Output
15V
67mA
-15V
67mA
-
5kV
24V
-
Fixed
14.4mm
10.2mm
-
24.3mm
18V
36V
TIM 2 Series
73AC5541

RoHS

Each
1+$39.280
Medical
DIP
2:1
2W
1 Output
12V
167mA
-
-
-
5kV
24V
-
Fixed
14.4mm
10.2mm
Through Hole
24.3mm
18V
36V
TIM 2
85AC3264

RoHS

Each
1+$118.120
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
18V
36V
THM 30
85AC3256

RoHS

Each
1+$126.030
Medical
DIP
2:1
30W
1 Output
12V
2.5A
-
-
-
5kV
12V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
18V
THM 30
85AC3265

RoHS

Each
1+$135.790
Medical
DIP
4:1
30W
1 Output
12V
2.5A
-
-
-
5kV
24V
-
Fixed, Adjustable
25.4mm
10.2mm
Through Hole
50.8mm
9V
36V
THM 30WI
76AJ3397

RoHS

Each
1+$243.680
Medical
DIP
4:1
60W
1 Output
24V
2.5A
-
-
Unregulated
5kV
24V
-
Fixed
36.8mm
57.9mm
-
12.7mm
9V
36V
THM 60WI
31AK7858

RoHS

Each
1+$69.720
Medical
DIP
2:1
6W
1 Output
15V
400mA
-
-
-
5kV
12V
-
Fixed
20.3mm
10.2mm
-
31.8mm
9V
18V
THM 6 Series
03AM7259

RoHS

Each
1+$117.810
5+$114.840
10+$111.890
25+$107.940
100+$102.000
Medical
DIP
2:1
30W
2 Output
5V
3A
-5V
-3A
Regulated
4kV
24V
-
Fixed
25.4mm
10.2mm
-
50.8mm
18V
36V
JHM30 Series
1-25 of 1934 items
of 78 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER