0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

22 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
DC / DC Converter Mounting
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78AC7888

RoHS

Each
1+$83.750
5+$81.600
10+$79.440
25+$76.580
100+$72.270
Railway
DIP
4:1
20W
1 Output
5V
4A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
29X2263

RoHS

Each
1+$210.730
5+$205.220
10+$199.720
25+$192.380
100+$181.370
Railway
DIP
3:1
30W
2 Output
15V
1A
-15V
1A
Regulated
1.5kV
110V
-
Adjustable
25.4mm
Through Hole
10.16mm
50.8mm
55V
176V
-
47X2694

RoHS

Each
1+$181.230
5+$176.550
10+$171.860
25+$165.640
100+$156.270
Railway
DIP
3:1
20W
2 Output
12V
830mA
-12V
830mA
Regulated
1.5kV
110V
-
Adjustable
25.4mm
Through Hole
10.16mm
50.8mm
55V
176V
-
98Y6351

RoHS

Each
1+$69.990
5+$68.170
10+$66.330
50+$63.900
100+$60.230
Railway
DIP
4:1
8W
1 Output
12V
665mA
-
-
Regulated
3kV
110V
-
Fixed
20.32mm
-
10.16mm
31.75mm
42V
176V
RDD Series
78AC7889

RoHS

Each
1+$83.750
5+$81.600
10+$79.440
25+$76.580
100+$72.270
Railway
DIP
4:1
20W
1 Output
12V
1.67A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
70Y5421

RoHS

Each
1+$69.870
5+$68.040
10+$66.210
25+$63.780
100+$60.140
Railway
DIP
4:1
8W
1 Output
15V
535mA
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
42V
176V
-
70Y5418

RoHS

Each
1+$75.230
5+$73.260
10+$71.300
25+$68.680
100+$64.750
Railway
DIP
4:1
8W
2 Output
15V
265mA
-15V
265mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
70Y5422

RoHS

Each
1+$68.490
5+$66.710
10+$64.920
25+$62.530
100+$58.950
Railway
DIP
4:1
8W
1 Output
3.3V
2.4A
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
42V
176V
-
70Y5419

RoHS

Each
1+$69.870
5+$68.040
10+$66.210
25+$63.780
100+$60.140
Railway
DIP
4:1
8W
1 Output
5V
1.6A
-
-
Regulated
3kV
110V
EN
Fixed
20.32mm
Through Hole
10.16mm
31.75mm
42V
176V
-
70Y5416

RoHS

Each
1+$75.230
5+$73.260
10+$71.300
25+$68.680
100+$64.750
Railway
DIP
4:1
8W
2 Output
5V
800mA
-5V
800mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
70Y5417

RoHS

Each
1+$75.230
5+$73.260
10+$71.300
25+$68.680
100+$64.750
Railway
DIP
4:1
8W
2 Output
12V
335mA
-12V
335mA
Regulated
3kV
110V
EN
Fixed
31.75mm
Through Hole
10.16mm
20.32mm
42V
176V
-
78AC7890

RoHS

Each
1+$83.750
5+$81.600
10+$79.440
25+$76.580
100+$72.270
Railway
DIP
4:1
20W
1 Output
15V
1.33A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7891

RoHS

Each
1+$83.750
5+$81.600
10+$79.440
25+$76.580
100+$72.270
Railway
DIP
4:1
20W
1 Output
3.3V
4.5A
-
-
Regulated
3kV
110V
-
Fixed, Adjustable
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7887

RoHS

Each
1+$85.570
5+$83.360
10+$81.170
25+$78.230
100+$73.840
Railway
DIP
4:1
20W
2 Output
15V
666mA
-15V
666mA
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7886

RoHS

Each
1+$85.570
5+$83.360
10+$81.170
25+$78.230
100+$73.840
Railway
DIP
4:1
20W
2 Output
12V
833mA
-12V
833mA
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
78AC7885

RoHS

Each
1+$85.570
5+$83.360
10+$81.170
25+$78.230
100+$73.840
Railway
DIP
4:1
20W
2 Output
5V
2A
-5V
2A
Regulated
3kV
110V
-
Fixed
25.4mm
Through Hole
10.4mm
25.4mm
42V
176V
RDE20 Series
28AK0553

RoHS

Each
10+$80.210
100+$72.170
200+$67.130
500+$63.080
1000+$59.910
Railway
DIP
-
20W
1 Output
5V
4A
-
-
-
3kV
110V
-
Fixed, Adjustable
27.6mm
-
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK3681

RoHS

Each
10+$45.820
100+$41.230
200+$38.340
500+$36.050
1000+$34.240
-
DIP
4:1
8W
2 Output
12V
335mA
-12V
-335mA
-
3kV
110V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
42V
176V
AM8TW-Z Series
28AK0556

RoHS

Each
10+$80.210
100+$72.170
200+$67.130
500+$63.080
1000+$59.910
Railway
DIP
-
20W
2 Output
15V
666mA
-15V
-666mA
-
3kV
110V
-
Fixed, Adjustable
27.6mm
-
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK0555

RoHS

Each
10+$80.210
100+$72.170
200+$67.130
500+$63.080
1000+$59.910
Railway
DIP
-
20W
1 Output
12V
1.67A
-
-
-
3kV
110V
-
Fixed, Adjustable
27.6mm
-
16.4mm
27.6mm
42V
176V
AM20CWR-ZK Series
28AK3680

RoHS

Each
10+$45.820
100+$41.230
200+$38.340
500+$36.050
1000+$34.240
-
DIP
4:1
8W
1 Output
5V
1.6A
-
-
-
3kV
110V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
42V
176V
AM8TW-Z Series
28AK3682

RoHS

Each
10+$45.820
100+$41.230
200+$38.340
500+$36.050
1000+$34.240
-
DIP
4:1
8W
1 Output
12V
665mA
-
-
-
3kV
110V
-
Fixed, Adjustable
20.32mm
-
10.2mm
31.8mm
42V
176V
AM8TW-Z Series
1-22 of 22 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER