
| Quantity | Price |
|---|---|
| 10+ | $80.210 |
| 100+ | $72.170 |
| 200+ | $67.130 |
| 500+ | $63.080 |
| 1000+ | $59.910 |
Product Information
Product Overview
AM20CWR-11005SZK is an AM20CWR-ZK series 20W DC/DC converter that offers much greater cost effectiveness due to material normalization and production automation also leading to improved reliability and performance. This new series has an inbuilt heat sink offering great operating temperatures, from -40℃ to 100℃ with full power up to 61℃. It also features an isolation of 3000VDC for improved reliability and system safety. Furthermore, a higher MTBF of 190,000h, output short circuit protection (OSCP), output over-current protection (OCP) and an output over-voltage protection (OVP) come standard with the series in a 1X1 package. The AM20CWR-ZK is perfect for railway applications.
- Ultra-wide input voltage range from 13 – 70VDC /42 - 176VDC
- Input voltage range from 110 (42 - 176)VDC
- Output voltage of 5VDC
- Maximum output current is 4A
- On/Off control
- Designed to meet EN50155 standard
- Built in EMI filter designed to EN50121-3-2 class A
- 3 year warranty
- Dimension (L x W x H) is 1.09 x 1.09 x 0.65inch
Technical Specifications
Railway
-
1 Output
4A
-
3kV
Fixed, Adjustable
16.4mm
42V
AM20CWR-ZK Series
DIP
20W
5V
-
-
110V
27.6mm
27.6mm
176V
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate
