0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

27 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
78Y4524

RoHS

Each
1+$154.380
5+$150.360
10+$146.340
25+$140.990
100+$132.960
Railway
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
57AC5682

RoHS

Each
1+$182.140
5+$177.480
10+$172.820
25+$166.610
100+$157.290
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
EN, UL
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
RDL100 Series
78Y4530

RoHS

Each
1+$201.400
5+$196.180
10+$190.950
25+$183.990
100+$173.530
Railway
DIP
2:1
75W
1 Output
5V
15A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
47X2722

RoHS

Each
1+$309.460
5+$301.420
10+$293.400
25+$282.690
100+$266.630
Railway
Half Brick
2:1
150W
1 Output
5V
30A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
-
54X5477

RoHS

Each
1+$309.280
5+$303.960
10+$298.600
Railway
Half Brick
2:1
150W
1 Output
5V
30A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDQ150 Series
78Y4532

RoHS

Each
1+$197.460
5+$192.330
10+$187.210
25+$180.380
100+$170.130
Railway
DIP
2:1
75W
1 Output
15V
5A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
54X5478

RoHS

Each
1+$329.820
10+$309.310
25+$299.840
50+$290.380
100+$279.320
Railway
Half Brick
2:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDQ150 Series
54X5479

RoHS

Each
1+$309.280
5+$303.960
10+$298.600
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDQ150 Series
54X5475

RoHS

Each
1+$310.910
5+$302.670
10+$294.460
Railway
Quarter Brick
2:1
100W
1 Output
12V
8.4A
Regulated
2.25kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
RDQ100 Series
47X2724

RoHS

Each
1+$309.460
5+$301.420
10+$293.400
25+$282.690
100+$266.630
Railway
Half Brick
2:1
150W
1 Output
24V
6.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
-
78Y4533

RoHS

Each
1+$201.400
5+$196.180
10+$190.950
25+$183.990
100+$173.530
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
-
54X5474

RoHS

Each
1+$310.910
5+$302.670
10+$294.460
Railway
Quarter Brick
2:1
100W
1 Output
5V
20A
Regulated
2.25kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
RDQ100 Series
47X2723

RoHS

Each
1+$309.460
5+$301.420
10+$293.400
25+$282.690
100+$266.630
Railway
Half Brick
2:1
150W
1 Output
12V
12.5A
Regulated
2.25kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
Through Hole
61mm
66V
160V
-
78Y4531

RoHS

Each
1+$197.460
5+$192.330
10+$187.210
25+$180.380
100+$170.130
Railway
DIP
2:1
75W
1 Output
12V
6.25A
Regulated
3kV
110V
IEC, UL
Fixed, Adjustable
36.8mm
12.5mm
Through Hole
57.9mm
66V
160V
RCQ75 Series
05AC8657

RoHS

Each
1+$222.400
5+$214.410
10+$210.710
Railway
DIP
2:1
75W
1 Output
24V
3.125A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ75 Series
60AC3780

RoHS

Each
1+$240.130
5+$233.800
10+$229.710
Railway
Half Brick
2:1
100W
1 Output
48V
2.08A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDL100 Series
05AC8648

RoHS

Each
1+$206.740
5+$201.320
10+$195.910
Railway
DIP
2:1
50W
1 Output
15V
3.33A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ50 Series
60AC3778

RoHS

Each
1+$251.640
10+$235.910
25+$222.430
50+$215.690
100+$208.950
Railway
Half Brick
2:1
100W
1 Output
15V
6.7A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDL100 Series
05AC8649

RoHS

Each
1+$208.530
5+$195.570
10+$194.180
Railway
DIP
2:1
50W
1 Output
24V
2.08A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ50 Series
60AC3777

RoHS

Each
1+$212.690
5+$209.030
10+$205.370
Railway
Half Brick
2:1
100W
1 Output
12V
8.3A
Regulated
3kV
110V
-
Fixed, Adjustable
57.9mm
12.7mm
-
61mm
66V
160V
RDL100 Series
05AC8647

RoHS

Each
1+$207.240
5+$201.780
10+$196.340
Railway
DIP
2:1
50W
1 Output
12V
4.17A
Regulated
3kV
110V
-
Fixed, Adjustable
36.8mm
12.5mm
-
57.9mm
66V
160V
RCQ50 Series
30AC9556

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$259.570
5+$239.990
10+$229.150
25+$216.050
50+$202.310
More Pricing...
ITE
Quarter Brick
2:1
75W
1 Output
24V
3.125A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM75 Series
30AC9562

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$259.570
5+$239.990
10+$229.150
25+$216.050
50+$202.310
More Pricing...
ITE
Quarter Brick
2:1
75W
1 Output
12V
6.25A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM75 Series
30AC9554

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$252.450
5+$233.410
10+$222.850
25+$210.110
50+$196.760
More Pricing...
ITE
Quarter Brick
2:1
50W
1 Output
15V
3.33A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM50 Series
30AC9558

RoHS

ARTESYN / ADVANCED ENERGY
Each
1+$252.450
5+$233.410
10+$222.850
25+$210.110
50+$196.760
More Pricing...
ITE
Quarter Brick
2:1
50W
1 Output
12V
4.17A
-
3kV
110V
-
Fixed, Adjustable
36.8mm
12.7mm
-
57.9mm
66V
160V
ERM50 Series
1-25 of 27 items
of 2 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER