Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerXP POWER
Manufacturer Part NoRDQ150110S12Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.54X5478
Product RangeRDQ150 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
| Quantity | Price |
|---|---|
| 1+ | $329.820 |
| 10+ | $309.310 |
| 25+ | $299.840 |
| 50+ | $290.380 |
| 100+ | $279.320 |
Price for:Each
Minimum: 1
Multiple: 1
$329.82
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerXP POWER
Manufacturer Part NoRDQ150110S12Copy
Manufacturer Standard Lead Time31 weeks
Newark Part No.54X5478
Product RangeRDQ150 Series
Technical Datasheet
Power Supply ApplicationsRailway
DC / DC Converter TypeHalf Brick
Input Ratio2:1
Output Power Max150W
No. of Outputs1 Output
Output Voltage - Output 112V
Output Current - Output 112.5A
Output Voltage - Output 2-
Output Current - Output 2-
Output RegulationRegulated
Isolation Voltage2.25kV
Input Voltage DC Nom110V
DC / DC Converter Output TypeFixed, Adjustable
Width57.9mm
Height12.7mm
Depth61mm
Input Voltage DC Min66V
Input Voltage DC Max160V
Product RangeRDQ150 Series
SVHCNo SVHC (15-Jan-2018)
Technical Specifications
Power Supply Applications
Railway
Input Ratio
2:1
No. of Outputs
1 Output
Output Current - Output 1
12.5A
Output Current - Output 2
-
Isolation Voltage
2.25kV
DC / DC Converter Output Type
Fixed, Adjustable
Height
12.7mm
Input Voltage DC Min
66V
Product Range
RDQ150 Series
DC / DC Converter Type
Half Brick
Output Power Max
150W
Output Voltage - Output 1
12V
Output Voltage - Output 2
-
Output Regulation
Regulated
Input Voltage DC Nom
110V
Width
57.9mm
Depth
61mm
Input Voltage DC Max
160V
SVHC
No SVHC (15-Jan-2018)
Technical Docs (1)
Alternatives for RDQ150110S12
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (15-Jan-2018)
Download Product Compliance Certificate
Product Compliance Certificate
