0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

65 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
59AK7098

RoHS

Each
1+$49.030
ITE
DIP
4:1
15W
1 Output
24V
625mA
-
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7086

RoHS

Each
1+$56.420
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7090

RoHS

Each
1+$49.030
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7073

RoHS

Each
1+$50.010
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
59AK7085

RoHS

Each
1+$50.010
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
59AK7102

RoHS

Each
1+$50.930
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7091

RoHS

Each
1+$52.370
ITE
DIP
4:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
59AK7089

RoHS

Each
1+$50.010
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
59AK7094

RoHS

Each
1+$48.820
ITE
DIP
4:1
15W
1 Output
15V
1A
-
-
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7106

RoHS

Each
1+$50.930
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
59AK7087

RoHS

Each
1+$52.370
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
9V
36V
TEL 15WIN-HS Series
61AK2541

RoHS

Each
1+$58.020
5+$51.740
10+$50.530
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2545

RoHS

Each
1+$59.810
5+$53.680
10+$52.740
50+$49.920
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2566

RoHS

Each
1+$71.640
ITE
DIP
4:1
15W
2 Output
12V
625mA
-12V
-625mA
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
61AK2593

RoHS

Each
1+$59.810
5+$53.680
10+$52.740
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2547

RoHS

Each
1+$59.810
5+$58.800
10+$57.760
50+$54.630
100+$50.690
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2557

RoHS

Each
1+$58.030
5+$56.700
10+$55.360
50+$53.560
100+$52.810
ITE
DIP
2:1
15W
1 Output
15V
1A
-
-
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
61AK2570

RoHS

Each
1+$71.640
ITE
DIP
4:1
15W
2 Output
15V
500mA
-15V
-500mA
1.8kV
24V
Fixed
13.7mm
10.2mm
23.8mm
9V
36V
TEL 15WIN Series
61AK2539

RoHS

Each
1+$58.000
5+$56.100
10+$55.310
50+$53.510
100+$52.770
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2574

RoHS

Each
1+$56.110
5+$55.360
10+$54.610
50+$53.210
100+$53.090
ITE
DIP
4:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
48V
Fixed
13.7mm
10.2mm
23.8mm
18V
75V
TEL 15WIN Series
61AK2577

RoHS

Each
1+$58.030
5+$56.700
10+$55.360
50+$53.560
100+$52.810
ITE
DIP
2:1
15W
1 Output
12V
1.25A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2573

RoHS

Each
1+$56.870
5+$56.320
10+$55.790
50+$54.450
100+$52.770
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
48V
Fixed
14.3mm
24.4mm
24.4mm
36V
75V
TEL 15N-HS Series
61AK2537

RoHS

Each
1+$70.270
ITE
DIP
2:1
15W
1 Output
5.1V
2.94A
-
-
1.8kV
12V
Fixed
14.3mm
24.4mm
24.4mm
9V
18V
TEL 15N-HS Series
61AK2565

RoHS

Each
1+$59.810
5+$58.800
10+$57.760
50+$54.630
100+$50.690
ITE
DIP
2:1
15W
2 Output
12V
625mA
-12V
625mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
61AK2569

RoHS

Each
1+$59.810
5+$58.800
10+$57.760
50+$54.630
100+$50.690
ITE
DIP
2:1
15W
2 Output
15V
500mA
-15V
500mA
1.8kV
24V
Fixed
14.3mm
24.4mm
24.4mm
18V
36V
TEL 15N-HS Series
1-25 of 65 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER