Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTRACO POWER
Manufacturer Part NoTEL 15-2423WINCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.61AK2570
Product RangeTEL 15WIN Series
Your Part Number
6 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
| Quantity | Price |
|---|---|
| 1+ | $71.640 |
Price for:Each
Minimum: 1
Multiple: 1
$71.64
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTRACO POWER
Manufacturer Part NoTEL 15-2423WINCopy
Manufacturer Standard Lead Time21 weeks
Newark Part No.61AK2570
Product RangeTEL 15WIN Series
Power Supply ApplicationsITE
DC / DC Converter TypeDIP
Input Ratio4:1
Output Power Max15W
No. of Outputs2 Output
Output Voltage - Output 115V
Output Current - Output 1500mA
Output Voltage - Output 2-15V
Output Current - Output 2-500mA
Output Regulation-
Isolation Voltage1.8kV
Input Voltage DC Nom24V
DC / DC Converter Output TypeFixed
Width13.7mm
Height10.2mm
Depth23.8mm
Input Voltage DC Min9V
Input Voltage DC Max36V
Product RangeTEL 15WIN Series
SVHCNo SVHC (16-Jul-2019)
Technical Specifications
Power Supply Applications
ITE
Input Ratio
4:1
No. of Outputs
2 Output
Output Current - Output 1
500mA
Output Current - Output 2
-500mA
Isolation Voltage
1.8kV
DC / DC Converter Output Type
Fixed
Height
10.2mm
Input Voltage DC Min
9V
Product Range
TEL 15WIN Series
DC / DC Converter Type
DIP
Output Power Max
15W
Output Voltage - Output 1
15V
Output Voltage - Output 2
-15V
Output Regulation
-
Input Voltage DC Nom
24V
Width
13.7mm
Depth
23.8mm
Input Voltage DC Max
36V
SVHC
No SVHC (16-Jul-2019)
Alternatives for TEL 15-2423WIN
1 Product Found
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jul-2019)
Download Product Compliance Certificate
Product Compliance Certificate
