0
0 Items$0.00

Isolated Through Hole DC / DC Converters :

14 Products Found

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
Approvals & Standards
DC / DC Converter Output Type
Width
Height
DC / DC Converter Mounting
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
61K3013

RoHS

Each
30+$12.080
60+$11.910
150+$11.750
300+$11.550
ITE
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
3kV
5V
-
Fixed
9.8mm
7.55mm
Through Hole
19.5mm
4.5V
5.5V
-
56Y5614

RoHS

Each
25+$15.390
50+$15.130
125+$14.880
-
SIP
1:1
1W
2 Output
3.3V
152mA
-3.3V
152mA
Unregulated
6.4kV
24V
CE
Fixed
19.6mm
10.2mm
Through Hole
7mm
21.6V
26.4V
-
27AM5564

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.2mm
-
19.65mm
4.5V
5.5V
SDT01F Series
27AM5574

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10.2mm
-
19.65mm
10.8V
13.2V
SDT01F Series
27AM5584

RoHS

Each
1+$4.660
5+$4.540
10+$4.420
25+$4.270
100+$4.020
ITE & Industrial
SIP
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
24V
-
Fixed
6mm
10.2mm
-
19.65mm
21.6V
26.4V
SDT01F Series
27AK6806

RoHS

Each
1+$4.580
100+$4.120
200+$3.820
500+$3.570
1000+$3.370
ITE
SIP
-
500mW
1 Output
3.3V
152mA
-
-
-
3kV
3.3V
-
Fixed
6mm
10.15mm
-
11.68mm
2.97V
3.63V
AM1/2S-Z Series
27AK7065

RoHS

Each
1+$4.960
100+$4.440
200+$4.120
500+$3.860
1000+$3.670
ITE
SIP
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
-
1kV
5V
-
Fixed, Adjustable
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
27AK7882

RoHS

Each
1+$17.230
100+$15.510
200+$14.420
500+$13.550
1000+$12.870
ITE
SIP
2:1
1W
2 Output
3.3V
152mA
-3.3V
-152mA
-
3kV
5V
-
Fixed, Adjustable
9.2mm
11.1mm
-
21.85mm
4.5V
9V
AM1G-Z Series
57AK9127

RoHS

Each
1+$12.890
100+$10.750
250+$9.960
500+$9.330
1000+$8.840
ITE
SIP
-
500mW
1 Output
3.3V
152mA
-
-
-
3kV
3.3V
-
Fixed
6mm
10.15mm
-
11.68mm
2.97V
3.63V
AM1/2S-Z Series
27AK7062

RoHS

Each
1+$7.850
100+$7.070
200+$6.570
500+$6.170
1000+$5.850
ITE
SIP
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
-
4kV
5V
-
Fixed, Adjustable
6mm
10mm
-
19.5mm
4.5V
5.5V
AM1D-Z Series
21AM1517

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
12V
-
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1492

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
3kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
AM1DS-LPZ Series
21AM1516

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
3kV
12V
-
Fixed
6mm
10.16mm
-
19.65mm
10.8V
13.2V
AM1DS-LPZ Series
21AM1493

RoHS

Each
1+$2.530
100+$2.270
200+$2.090
500+$1.960
1000+$1.850
ITE & Industrial
SIP-7, Module
-
1W
2 Output
3.3V
152mA
-3.3V
-152mA
Unregulated
1.5kV
5V
-
Fixed
6mm
10.16mm
-
19.65mm
4.5V
5.5V
AM1DS-LPZ Series
1-14 of 14 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTESYN EMBEDDED TECHNOLOGIES
RECOM POWER