Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0503DLPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1493
Product RangeAM1DS-LPZ Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price |
|---|---|
| 1+ | $2.530 |
| 100+ | $2.270 |
| 200+ | $2.090 |
| 500+ | $1.960 |
| 1000+ | $1.850 |
Price for:Each
Minimum: 1
Multiple: 1
$2.53
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAIMTEC
Manufacturer Part NoAM1DS-0503DLPZCopy
Manufacturer Standard Lead Time13 weeks
Newark Part No.21AM1493
Product RangeAM1DS-LPZ Series
Technical Datasheet
Power Supply ApplicationsITE & Industrial
DC / DC Converter TypeSIP-7, Module
Input Ratio-
Output Power Max1W
No. of Outputs2 Output
Output Voltage - Output 13.3V
Output Current - Output 1152mA
Output Voltage - Output 2-3.3V
Output Current - Output 2-152mA
Output RegulationUnregulated
Isolation Voltage1.5kV
Input Voltage DC Nom5V
DC / DC Converter Output TypeFixed
Width6mm
Height10.16mm
Depth19.65mm
Input Voltage DC Min4.5V
Input Voltage DC Max5.5V
Product RangeAM1DS-LPZ Series
SVHCNo SVHC (25-Jun-2025)
Product Overview
AM1DS-0503DLPZ is an AM1DS-LPZ series 1W SIP7 DC/DC converter. It offers great cost savings thanks to an improved manufacturing process. This compact SIP7 design will surely benefit your new system design. The AM1DS-LPZ is suitable for instrumentation, industrial controls, industrial applications, communication and IoT applications.
- Input voltage range from 4.5-5.5V DC and 5V DC nominal voltage
- Dual output voltage is ±3.3V DC
- Input current (typ) is 230/3mA at full load/no load
- Dual output current is ±152/±15mA (max/min)
- 1500V DC isolation voltage
- 2000µF maximum capacitive load
- 76% typ efficiency
- Continuous short circuit protection
- Dimension (L x W x H) is 0.77 x 0.24 x 0.40inch
- Operating temperature range from -40°C to +105°C (with derating at 85°C)
Technical Specifications
Power Supply Applications
ITE & Industrial
Input Ratio
-
No. of Outputs
2 Output
Output Current - Output 1
152mA
Output Current - Output 2
-152mA
Isolation Voltage
1.5kV
DC / DC Converter Output Type
Fixed
Height
10.16mm
Input Voltage DC Min
4.5V
Product Range
AM1DS-LPZ Series
DC / DC Converter Type
SIP-7, Module
Output Power Max
1W
Output Voltage - Output 1
3.3V
Output Voltage - Output 2
-3.3V
Output Regulation
Unregulated
Input Voltage DC Nom
5V
Width
6mm
Depth
19.65mm
Input Voltage DC Max
5.5V
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
