Isolated Through Hole DC / DC Converters :
20 Products FoundAll Filters
(1 Applied)
Expand Filters
Manufacturer
(1)
(16)
(3)
Output Current - Output 1
=165mA
1
(1)
(1)
(4)
(2)
(2)
(1)
(1)
(2)
Power Supply Applications
(17)
(3)
DC / DC Converter Type
(7)
(13)
Input Ratio
(14)
(6)
Output Power Max
(20)
No. of Outputs
(20)
Output Voltage - Output 1
(20)
Output Regulation
(9)
(10)
Isolation Voltage
(3)
(8)
(2)
(4)
(3)
Input Voltage DC Nom
(5)
(4)
(7)
(4)
Packaging
(20)
| Compare | Manufacturer Part No | Order Code | Manufacturer / Description | Availability | Price for | Price | Quantity | Power Supply Applications | DC / DC Converter Type | Input Ratio | Output Power Max | No. of Outputs | Output Voltage - Output 1 | Output Current - Output 1 | Output Regulation | Isolation Voltage | Input Voltage DC Nom | Approvals & Standards | DC / DC Converter Output Type | Width | Height | DC / DC Converter Mounting | Depth | Input Voltage DC Min | Input Voltage DC Max | Product Range |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
TRACO POWER | Each | 1+$6.650 10+$6.530 25+$6.420 50+$6.300 100+$6.190 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | Unregulated | 1.5kV | 12V | - | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 10.8V | 13.2V | TBA 2 Series | |||||
Each | 1+$51.320 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | Regulated | 2.5kV | 5V | - | Fixed | 20mm | 10mm | Through Hole | 32mm | 4.5V | 5.5V | THI 2 | ||||||
Each | 1+$51.320 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | Regulated | 2.5kV | 12V | - | Fixed | 20mm | 10mm | Through Hole | 32mm | 10.8V | 13.2V | THI 2 | ||||||
Each | 1+$51.320 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | Regulated | 2.5kV | 24V | - | Fixed | 20mm | 10mm | Through Hole | 32mm | 21.6V | 26.4V | THI 2 | ||||||
Each | 1+$5.660 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | Unregulated | 1.5kV | 24V | - | Fixed | 7.6mm | 10.2mm | Through Hole | 19.55mm | 21.6V | 26.4V | TBA 2 | ||||||
Each | 1+$11.450 5+$11.100 10+$10.790 50+$10.650 100+$10.470 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | Unregulated | 1kV | 5V | - | Fixed | 7.5mm | 10.2mm | - | 19.5mm | 4.5V | 5.5V | TMH Series | ||||||
Each | 1+$30.650 5+$29.390 10+$28.130 50+$26.600 100+$24.700 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | Regulated | 1.6kV | 48V | - | Fixed | 9.3mm | 12.5mm | - | 26mm | 18V | 75V | TMR 2WI Series | ||||||
Each | 1+$11.450 5+$11.100 10+$10.790 50+$10.530 100+$10.460 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | Unregulated | 1kV | 24V | - | Fixed | 7.5mm | 10.2mm | - | 19.5mm | 21.6V | 26.4V | TMH Series | ||||||
Each | 1+$23.810 5+$23.200 10+$22.570 50+$21.740 100+$20.500 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | Regulated | 1.5kV | 24V | - | Fixed | 9.2mm | 12.5mm | - | 26mm | 9V | 36V | IM Series | ||||||
Each | 1+$11.450 5+$11.160 10+$10.910 50+$10.490 100+$10.350 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | Unregulated | 1kV | 12V | - | Fixed | 7.5mm | 10.2mm | - | 19.5mm | 10.8V | 13.2V | TMH Series | ||||||
TRACO POWER | Each | 1+$6.340 10+$5.980 25+$5.740 50+$5.490 100+$5.460 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | Unregulated | 1.5kV | 5V | - | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 4.5V | 5.5V | TBA 2 Series | |||||
TRACO POWER | Each | 1+$7.770 | ITE | SIP | 1:1 | 2W | 1 Output | 12V | 165mA | Unregulated | 1.5kV | 24V | - | Fixed | 7.6mm | 10.2mm | - | 19.55mm | 21.6V | 26.4V | TBA 2 Series | |||||
Each | 1+$42.340 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | Unregulated | 3kV | 12V | - | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 10.8V | 13.2V | THI 2M Series | ||||||
Each | 1+$42.340 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | Unregulated | 3kV | 5V | - | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 4.5V | 5.5V | THI 2M Series | ||||||
Each | 1+$24.220 5+$23.600 10+$22.970 25+$22.150 100+$20.900 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | Regulated | 1.5kV | 48V | - | Fixed | 9.2mm | 12.5mm | Through Hole | 26mm | 18V | 75V | IM Series | ||||||
Each | 1+$30.650 5+$29.390 10+$28.130 50+$26.600 100+$24.700 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | Regulated | 1.6kV | 24V | - | Fixed | 9.3mm | 12.5mm | - | 26mm | 9V | 36V | TMR 2WI Series | ||||||
Each | 1+$42.340 | Medical | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | Unregulated | 3kV | 24V | CSA, IEC, UL | Fixed | 13.7mm | 8.6mm | Through Hole | 23.8mm | 21.6V | 26.4V | - | ||||||
Each | 1+$23.760 5+$23.150 10+$22.510 50+$21.690 100+$20.460 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | Regulated | 1.5kV | 48V | - | Fixed | 9.2mm | 12.5mm | - | 26mm | 18V | 75V | IM Series | ||||||
TRACO POWER | Each | 1+$72.830 | ITE | DIP | 1:1 | 2W | 1 Output | 12V | 165mA | Regulated | 2.5kV | 5V | - | Fixed | 20mm | 10mm | - | 32mm | 4.5V | 5.5V | THI 2 Series | |||||
Each | 1+$24.020 100+$21.630 200+$20.090 500+$18.870 1000+$17.910 | ITE | SIP | 4:1 | 2W | 1 Output | 12V | 165mA | - | 1.5kV | 48V | - | Fixed, Adjustable | 9.3mm | 12.5mm | - | 26mm | 18V | 75V | AM2GW-Z Series | ||||||